C1608C0G1H332J080AA by TDK Corporation

Overview of C1608C0G1H332J080AA by TDK Corporation

The C1608C0G1H332J080AA is a multilayer ceramic capacitor developed by TDK Corporation, which employs a precise manufacturing process to ensure reliable performance and stability. This capacitor has a capacitance value of 3300 pF and a voltage rating of 50V. It features a rectangular shape in an 0603 package, suitable for surface mount technology, which simplifies assembly on printed circuit boards.

Characterized by a C0G dielectric material, this capacitor offers a low temperature coefficient of 30 ppm/°C, ensuring stable capacitance characteristics over a temperature range from -55 °C to +125 °C. The tolerance for this capacitor is held to ±5%, and it complies with RoHS and REACH standards, making it suitable for use in environmentally sensitive applications. The C0G (NP0) dielectric material used in this capacitor is notable for its high stability and low losses, making the C1608C0G1H332J080AA an excellent choice for precision applications where reliability and accuracy are crucial.

Industry Applications for C1608C0G1H332J080AA

The C1608C0G1H332J080AA is suitable for a wide array of applications across multiple industries due to its versatility and superior electrical characteristics. The following are conceptual illustrations of potential applications within various sectors. It should be emphasized that thorough analysis by engineering teams is critical to ensure adherence to specific industry standards and application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and televisions might use this capacitor for its stable electrical characteristics in audio and video circuits, where maintaining signal integrity is crucial.
  • Computing and Data Storage: In applications such as servers and storage devices, the capacitor can provide noise filtering and decoupling functionalities, possibly ensuring reliable operations under varied environmental conditions.
  • Telecommunications: Used in communication equipment like modems and routers, this capacitor might improve the performance by stabilizing the power supply and minimizing interference.
  • Industrial Automation: In precision sensors and control systems, the capacitor could be utilized for its high stability and low loss, potentially contributing to enhanced accuracy and reliability in automated processes.
  • Electronic Manufacturing: As part of testing and measurement equipment, this capacitor might be employed for its precise tolerance and temperature stability, possibly supporting the manufacturing of high-quality electronic products.

It is important to note that these industry applications are hypothetical scenarios and require validation and suitability testing specific to each unique environment.

About TDK Corporation

TDK Corporation is a prominent leader in the electronic components industry, specializing in the manufacture of a wide array of products including passive components like capacitors. Their expertise in the field of Ceramic Capacitors is widely recognized. TDK’s ceramic capacitors, including the C1608C0G1H332J080AA, are known for their quality, reliability, and innovation. The company leverages advanced material technology and proprietary processing techniques to deliver products that meet the stringent demands of a broad spectrum of industries.

Where to Find C1608C0G1H332J080AA by TDK Corporation

To source the C1608C0G1H332J080AA, we recommend checking availability and current pricing on findchips.com. This platform will offer real-time data from various distributors. In the past, this part has been listed at distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics, among others. To explore alternative Ceramic Capacitors, that might be offered by TDK Corporation or other manufacturers, use the provided link.

Compare pricing for C1608C0G1H332J080AA and other Ceramic Capacitors at findchips.com