Overview of RC0805FR-070RL by YAGEO Corporation
The RC0805FR-070RL is a fixed resistor, characterized by its metal glaze/thick film technology, designed to offer a resistance of 0 ohms. This surface-mount resistor is encapsulated in an 0805 chip size package, making it a compact solution for a variety of applications. This part is distinguished not only by its resistance value but also by its halogen-free and RoHS-compliant features, ensuring it meets contemporary environmental standards. With a power rating of 0.125W and a current rating of 2A, this component is engineered for reliability in various electronic circuits. The part’s rectangular shape, combined with its 2mm length, 1.25mm width, and 0.5mm height, make it suitable for high-density mounting, thus catering to the miniaturization trend in electronics design.
Industry Applications for RC0805FR-070RL
The versatile design and specification of the RC0805FR-070RL mean it has potential applications across a broad spectrum of industries. Its primary role as a 0-ohm jumper resistor allows it to be used for bypassing or linking different parts of an electronic circuit without adding additional resistance. This utility finds relevance in sectors such as:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this part for circuit design flexibility and space-saving on PCBs.
- Automotive: With its high-reliability and ability to operate over a wide temperature range (-55°C to +155°C), it could be used in automotive control systems, perhaps within the entertainment or safety modules.
- Telecommunications: The RC0805FR-070RL may find application in networking and communications equipment, aiding signal routing without affecting the signal’s integrity, thereby enhancing device performance.
- Industrial: In automation and control systems, this part could be used to simplify circuit design, enhance signal integrity, and facilitate easy maintenance and diagnostics.
Note that these potential applications require careful analysis and verification by engineering and design teams to ensure the component meets specific system requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive electronic components, including a wide array of resistors. Their expertise in developing Metal Glaze/Thick Film Resistors positions them as a preferred choice for engineers and procurement professionals alike. The RC0805FR-070RL is a testament to YAGEO’s commitment to providing high-quality, reliable solutions that cater to the evolving needs of electronic designs. By continuously innovating and expanding its product line to include resistors of various types, sizes, and specifications, YAGEO ensures they meet the diverse requirements of the electronics industry. The RC0805FR-070RL, along with similar parts manufactured by YAGEO, underscores the company’s capability to support a vast range of applications with precision components.
Where to Find RC0805FR-070RL by YAGEO Corporation
For those looking to acquire the RC0805FR-070RL, it’s recommended to conduct research on findchips.com. This platform provides access to current stock levels and pricing from a variety of distributors, ensuring you can make an informed purchasing decision. Historically, this part has been available through distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics, among others. However, to get the most up-to-date information on availability and competitive pricing, visiting findchips.com is advisable. Additionally, for those seeking alternatives or exploring other Metal Glaze/Thick Film Resistors, the website offers a comprehensive database of parts from YAGEO Corporation and other manufacturers, catering to a wide range of technical specifications and application requirements.