Overview of BLM15HB121SN1D by Murata Manufacturing Co Ltd
The BLM15HB121SN1D is a ferrite bead designed for suppressing high-frequency noise in electronic circuits. With a 120-ohm impedance at 100 MHz and a maximum DC resistance of 0.7 ohms, this component can handle up to 300mA of current. Manufactured by Murata Manufacturing Co Ltd, the bead features the standard EIA 0402 package size, equipped with 2 pins, making it suitable for surface mounting on various substrates.
The component is part of Murata’s Emifil BLM15HB Series, which is known for its compact size and effective suppression of electromagnetic interference (EMI). The BLM15HB121SN1D measures 1.0 mm in length, 0.5 mm in width, and 0.5 mm in height, providing a minimal footprint on circuit boards. Notably, this device operates within a broad temperature range, from as low as -55°C up to 125°C. It is also RoHS compliant and Reach compliant, ensuring its suitability for use in environmentally sensitive applications.
Industry Applications for BLM15HB121SN1D
Given its specifications, the BLM15HB121SN1D might be employed across a variety of sectors:
- Consumer Electronics: The BLM15HB121SN1D could potentially be utilized in consumer electronics such as mobile phones, laptops, and tablets, which require effective noise suppression components to ensure reliable operation and to extend the lifespan of other crucial internal components.
- Telecommunications: In the telecommunications sector, effective data line filter components like the BLM15HB121SN1D are essential in maintaining clear signal transmission by mitigating noise in network devices such as routers and switches.
- Automotive: Although the specific automotive standards compliance like AEC-Q100 is not mentioned, this ferrite bead could potentially find its application in the automotive industry, where high-frequency noise suppression is necessary for the reliability and functionality of electronic systems in vehicles.
- Computing and Data Storage: Computing systems, servers, and data storage infrastructure might benefit from using such ferrite beads to ensure data integrity and consistent performance, by reducing electromagnetic interference that can affect data transmission and storage.
- Industrial Automation: The robust operating temperature range and noise suppression capabilities make the BLM15HB121SN1D suitable for industrial automation equipment, helping to protect sensitive microelectronics in these environments from noise-related issues.
Note that these potential industry applications are speculative and would require detailed analysis by engineering and procurement teams to ensure compliance with specific industry standards and suitability for individual applications.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s offerings in the realm of Data Line Filters include a wide range of products designed for various applications from consumer electronics to industrial systems. The BLM15HB121SN1D is just one example of Murata’s commitment to providing high-quality, reliable components that meet the rigorous demands of today’s electronic devices. Notably, Murata’s products often set the standard for performance, quality, and reliability in their respective fields.
Where to Find BLM15HB121SN1D by Murata Manufacturing Co Ltd
If you’re looking to procure the BLM15HB121SN1D, your starting point should be a comprehensive resource like findchips.com. By searching here, you can check real-time availability and prices from multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Avnet Americas have stocked this part, but inventory levels can fluctuate. To find alternatives or to explore other products in the Data Line Filters range, use the detailed search and comparison tools available on findchips.com.