C3225X7R2A225K230AM by TDK Corporation

Overview of C3225X7R2A225K230AM by TDK Corporation

The C3225X7R2A225K230AM is a multilayer ceramic capacitor (MLCC) designed by TDK Corporation, integrating a broad working voltage of 100V and a capacitance of 2.2μF. This component falls under the Ceramic Capacitors subcategory, characterized by its 1210 package size and X7R dielectric material, which ensures stability under varying temperatures and voltage conditions. The capacitor is noted for its temperature coefficient of 15% ppm/°C and operates effectively within a temperature range of -55 °C to 125 °C.

This ceramic capacitor highlights a robust design encapsulated within a rectangular surface-mount package, making it suitable for high-density installation. Compliance with RoHS, REACH, and Halogen-Free standards, as well as its tolerance of ±10%, reinforces its application in environments demanding high reliability and environmental mindfulness. Manufactured with a Nickel (Ni) barrier and a Matte Tin (Sn) finish on its terminals, it ensures excellent solderability and resistance against oxidation.

Industry Applications for C3225X7R2A225K230AM

The C3225X7R2A225K230AM capacitor, with its defined thermal and electrical characteristics, might serve multiple high-reliability required industries:

  • Telecommunications: In telecommunications equipment where stability across temperature fluctuations is crucial, such as in RF signal processing or base station hardware, this capacitor could potentially contribute to consistent performance due to its X7R dielectric property.
  • Internet of Things (IoT): IoT devices which operate across a range of environmental conditions and require dependable frequency response function, might employ this type of capacitor. Devices such as smart home controllers or industrial IoT sensors, which need stable operation through temperature shifts, could integrate these capacitors.
  • Transportation and Logistics: This capacitor could potentially be used in electronic systems within vehicles or transport infrastructure that require consistent performance over a varied range of temperatures, possibly ensuring reliability in crucial safety and monitoring systems.

Please note that these potential applications are conceptual and would require thorough consideration by engineering teams to ensure compliance with industry-specific standards and requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the field of electronic components, particularly known for its contributions to the development of advanced capacitor technologies. Their expertise in the Ceramic Capacitors market is highly regarded, with innovations that cater to a wide range of modern technological applications. The C3225X7R2A225K230AM, like many of TDK’s products, reflects the company’s commitment to high-quality components that meet rigorous industry standards. This dedication is also seen in their production of similar high-performance capacitors that serve industries from automotive to consumer electronics.

Where to Find C3225X7R2A225K230AM by TDK Corporation

To purchase the C3225X7R2A225K230AM, or to explore other Ceramic Capacitors that might be better suited to specific requirements, prospective buyers can visit findchips.com. This platform provides comprehensive information regarding stock levels, pricing, and distributor options. Historically, distributors such as Avnet Abacus, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part, though availability can fluctuate. To get current information, it is recommended to check on findchips.com.

Compare pricing for C3225X7R2A225K230AM and other Ceramic Capacitors at findchips.com