ADP123AUJZ-R7 by Analog Devices Inc

Overview of ADP123AUJZ-R7 by Analog Devices Inc.

The ADP123AUJZ-R7 is an adjustable, CMOS low dropout (LDO) linear regulator capable of sourcing up to 300 mA with a low quiescent current. It operates over a wide input voltage range from 2.3 V to 5.5 V, making it versatile for various applications. The output voltage can be adjusted from 0.8 V to 5 V to suit different requirements. This component stands out for its low dropout voltage, listed as 0.15 V at maximum load, which enhances its efficiency in low voltage operations.

Manufactured by Analog Devices Inc, a leader in the semiconductor industry, the ADP123AUJZ-R7 is part of the broader category of Linear Regulator ICs. It is housed in a compact TSOT-23 package, measuring only 2.9 mm x 1.6 mm x 1 mm, making it ideal for space-constrained applications. The ADP123AUJZ-R7’s compliance with RoHS standards and its moisture sensitivity level (MSL) of 1 indicate its reliability and suitability for use in various environments.

Industry Applications for ADP123AUJZ-R7

The versatility of the ADP123AUJZ-R7 allows for its use across a broad spectrum of industries. While this part could potentially serve numerous applications, some of the most notable include:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems might benefit from its low dropout voltage and adjustable output, ensuring efficient power regulation for sensitive components.
  • Energy and Power Systems: In applications where energy efficiency is paramount, such as solar inverters and smart metering, the ADP123AUJZ-R7’s low quiescent current could minimize standby power consumption.
  • Transportation and Logistics: GPS trackers, electronic logging devices (ELDs), and other transportation monitoring equipment could use this IC for its wide operating temperature range and reliability under varying conditions.
  • Renewable Energy: Small-scale renewable energy solutions, including portable solar chargers and battery management systems in eco-friendly vehicles, might incorporate this LDO regulator for its efficient power management capabilities.
  • Automotive: Automotive applications, including infotainment systems, dash cameras, and electronic control units (ECUs), could potentially utilize the ADP123AUJZ-R7 for its ruggedness and performance under extreme temperatures.

It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a prominent manufacturer known for its innovation in signal processing and power management technology. ADI specializes in designing Linear Regulator ICs among a wide range of components essential for modern electronic systems. The ADP123AUJZ-R7 is a testament to ADI’s expertise in creating robust, efficient, and high-performance power circuits. Analog Devices Inc. offers an extensive portfolio of linear regulators suitable for various applications, from sensitive analog devices to high-power digital circuits.

Where to Find ADP123AUJZ-R7 by Analog Devices Inc

To source the ADP123AUJZ-R7, it is recommended to visit findchips.com. Here, you can access up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Component Electronics Inc, TME, Quest Components, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can change, so utilizing findchips.com will provide the most current data. On the site, users can also explore alternate parts to ADP123AUJZ-R7 within the Linear Regulator ICs subcategory offered by Analog Devices Inc or other manufacturers, aiding in the selection of the best component for specific applications.

Compare pricing for ADP123AUJZ-R7 and other Linear Regulator ICs / Power Circuits at findchips.com