Overview of B82789C0104N002 by TDK Corporation
The B82789C0104N002 by TDK Corporation is a Data Line Filter designed for various electronic applications. It features two functions, capable of handling up to 80V and 0.15A. Being RoHS compliant, this product adheres to environmental standards regarding hazardous substances. The component exhibits a small form factor with its surface-mount design (SMD) and has a 4-pin configuration. Its physical dimensions include a height of 3 mm, a length of 4.5 mm, and a width of 3.2 mm.
From an electrical perspective, this component offers an inductance of 100 µH and features a common mode choke to prevent interference in signal and power lines. The peak operating temperature ranges significantly from -55°C to +125°C, making it robust for various environments. It also has a DC resistance maximum of 1.5 Ω and guarantees an output impedance of 50 OHMs. For packaging, this product is provided in a tape and reel format, facilitating automated manufacturing processes.
Industry Applications for B82789C0104N002
Potential applications for the B82789C0104N002 span across various industries due to its specifications and capabilities in filtering undesirable signals and safeguarding data integrity in electronic circuits. Here are some industries where it might be used:
- Telecommunications: This part could potentially be integrated into network devices like routers and switches to enhance signal integrity by reducing noise. The high resistance and common mode choke capabilities are especially valuable in maintaining clear data transmission.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this filter to manage data transfers over USB and other digital interfaces, providing stable operation by mitigating electronic noise.
- Industrial Automation: In automated production systems, reliable data communication is crucial. This filter can potentially be used in controlling units and communication gateways to maintain clear data signals amidst extensive electronic interference present in industrial environments.
- Computing and Data Storage: Data centers, where vast quantities of data communication occur, could utilize these filters in their servers and storage hardware to ensure error-free data transmission and improve overall reliability.
- Automotive: Given the increasing electronic complexity in vehicles, this component might be used in automotive applications where electronic interference can affect vehicle performance and safety, although suitability would depend on specific automotive standards which should be verified.
Note: The examples mentioned above are purely theoretical and should be further evaluated by engineering teams based on specific circuit design requirements and adherence to industry standards.
About TDK Corporation
TDK Corporation is a prominent manufacturer and supplier of electronic components. The company’s expertise in creating reliable and efficient filters, particularly in the Data Line Filters segment, stands out in the industry. They produce a variety of components that serve as fundamental building blocks in numerous modern-day technologies. The B82789C0104N002 is one example of TDK’s commitment to high-quality and performance in electronic component manufacturing, evident in its robust design and versatile features suitable for varying applications.
Where to Find B82789C0104N002 by TDK Corporation
To purchase the B82789C0104N002, it is recommended to search through reliable distributors. This component has been available historically at distributors including Chip1Stop, Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, availability and pricing often fluctuate, therefore checking the latest information on lead time, pricing, and stock levels at findchips.com is advisable. On the website, you can also explore alternate parts within the Data Line Filters category, potentially offered by TDK Corporation or other manufacturers.