CRCW06032K21FKEA by Vishay Intertechnologies

Overview of CRCW06032K21FKEA by Vishay Intertechnologies

The CRCW06032K21FKEA is a surface mount, fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory. This resistor designed by Vishay Intertechnologies boasts a resistance value of 2.21kΩ with a tight tolerance of ±1%. The part features a power rating of 100 mW and operates within a voltage rating of 75 V.

This thick film resistor is constructed to meet the robust AEC-Q200 automotive standard, indicating its suitability for high-reliability applications. Its compliance with RoHS and REACH standards ensures that it meets environmental and health safety requirements. Enhanced by its stability and performance optimality, this resistor handles a temperature coefficient of 100 ppm/°C and can operate over a wide temperature range from -55°C to +155°C. Its package size, following the 0603 standard (1.55 mm x 0.85 mm x 0.45 mm), makes it ideal for compact electronic designs. The resistor features a halogen-free design and is finished with matte tin over nickel for excellent solderability.

Industry Applications for CRCW06032K21FKEA

The CRCW06032K21FKEA could potentially find utility across various industry verticals due to its mechanical stability and electrical reliability:

  • Automotive: Given its AEC-Q200 compliance, the resistor might be integrated into automotive electronics such as engine control units, infotainment systems, and lighting. Its ability to handle wide temperature fluctuations and high reliability requirements makes this a suitable choice for vehicular applications.
  • Consumer Electronics: Its compact size and precise resistance value might be ideal for use in consumer electronics like smartphones, tablets, and laptops, particularly in power management circuits or sensor interfaces.
  • Telecommunications: In telecommunications equipment, where signal integrity is paramount, this resistor could be used potentially in filtering applications or impedance matching, given its precision and stability.
  • Healthcare: Although not explicitly noted for medical-grade compliance, its high-reliability profile could allow designers to evaluate its use in healthcare electronics, such as medical monitoring devices, subject to further validation by design and engineering teams for specific medical standards.
  • Computing and Data Storage: With the ongoing miniaturization and enhancement in computing, this resistor might be suitable for use in SSDs, servers, or networking gear, where stable thermal characteristics and power handling are necessary.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the production of discrete semiconductors and passive electronic components, with a particular focus on resistive technology. Their range of products in the Metal Glaze/Thick Film Resistors market, including items like the CRCW06032K21FKEA, underpins much of modern electronics with a blend of performance, quality, and reliability. Vishay’s commitment to technological advancement and consistent quality makes its components a dependable choice for demanding applications.

Where to Find CRCW06032K21FKEA by Vishay Intertechnologies

To purchase the CRCW06032K21FKEA, or to find alternate parts to this resistor from Vishay Intertechnologies or other manufacturers, users can visit findchips.com. Historically, this part has been available at distributors such as Chip1Stop, Avnet Asia, TTI, and Mouser Electronics among others, but it is advisable to check current stock levels and pricing directly on FindChips to get the most up-to-date information.

Compare pricing for CRCW06032K21FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com