Overview of B6B-PH-K-S(LF)(SN) by JST Manufacturing
The B6B-PH-K-S(LF)(SN) is a board connector featuring 6 contacts, configured in a single row. This male connector has a straight orientation and utilizes solder terminals for mounting onto a PCB. Crafted to accommodate a wire-to-board interface, the connector has a pitch of 2 mm and provides a secure connection with its locking mechanism. Its compliance with RoHS (Restriction of Hazardous Substances) and its incorporation of features like low-profile body make it environmentally friendly and suitable for versatile applications.
This component measures 0.547 inches in length, 0.177 inches in breadth, and 0.236 inches in depth, featuring a natural-colored insulator made of Polyamide 66. The connector supports an operating temperature range from -25 °C to 85 °C, catering effectively to a variety of environmental conditions. The connector’s specified contact resistance is 20 mΩ, and it boasts a dielectric withstanding voltage of 800VAC, securing high reliability in electrical insulation.
Industry Applications for B6B-PH-K-S(LF)(SN)
Given its features and specifications, the B6B-PH-K-S(LF)(SN) could potentially find use in various industrial sectors:
- Consumer Electronics: This connector might be employed in devices requiring compact connections with moderate power requirements, like wearable devices or tablets. Its low-profile design and sturdy construction can contribute to the reliability of these applications.
- Computing and Data Storage: In servers or data centers, reliable connectors are crucial for ensuring persistent data throughput and connectivity. The locking feature and high insulation resistance of this connector could prove beneficial in these environments.
- Industrial Automation: This connector might be used in control systems which demand durable and stable electrical connections. Its ability to withstand wide temperature ranges and mechanical locking provides an added advantage in these settings.
- Telecommunications: Networking equipment such as routers, modems, and switches could use this connector. Its attributes like a 2A rated current and the presence of multiple mating parts available provide versatility, matching the demands of telecom infrastructure.
Note that these potential industry applications are only conceptual/illustrative and require careful consideration, analysis, and verification by engineering and design teams to ensure compliance with industry standards and specific equipment requirements.
About JST Manufacturing
JST Manufacturing is a well-regarded entity in the production of diverse types of connectors, including a significant portfolio of Headers and Edge Type Connectors. This manufacturer is known for delivering quality products that meet stringent industry standards. The B6B-PH-K-S(LF)(SN), as part of this product segment, represents their commitment to reliability, innovation, and environmental compliance as evident from the connector’s detailed construction and certifications like RoHS and REACH.
Where to Find B6B-PH-K-S(LF)(SN) by JST Manufacturing
To purchase the B6B-PH-K-S(LF)(SN), potential buyers are recommended to visit findchips.com. The site allows users to view current inventory levels and gets real-time pricing updates from various distributors. Although historically available through distributors such as Win Source Electronics, Chip1Stop, and Future Electronics, availability can vary. Further exploration can be done through the site’s page dedicated to Headers and Edge Type Connectors to identify alternate parts from JST Manufacturing or other companies.