Overview of ATA6563-GBQW1 by Microchip Technology Inc.
The ATA6563-GBQW1 by Microchip Technology Inc. is a CAN transceiver capable of handling data rates up to 5 Mbps. It operates within a voltage range of 4.5V to 5.5V and is packaged in an 8-pin VDFN format. Commonly used in automotive applications, this part supports half-duplex communication, allowing it to send and receive but not at the same time, suitable for controlled environments where devices communicate based on a schedule to avoid collisions.
This component, released on June 19, 2017, comes in a very thin profile, heat sink slug small outline package which measures just 3mm in length and width, with a maximum seated height of 1mm, making it ideal for space-constrained applications. It features moisture sensitivity level 3, which implies that it must be handled with standardized moisture control methods to prevent damage during assembly. The ATA6563-GBQW1 is compliant with RoHS and REACH which implies adherence to current environmental standards concerning hazardous substances and chemicals, respectively. It also supports temperatures from -40 °C to 125 °C, providing robustness for varying operational environments, particularly in automotive settings.
Industry Applications for ATA6563-GBQW1
The properties of the ATA6563-GBQW1 allow for its use in a wide variety of applications across multiple industries. The following are conceptual use-case scenarios:
- Automotive: Given its compliance with AEC-Q100 and TS 16949 standards, the ATA6563-GBQW1 could potentially be used in vehicle onboard diagnostics systems, enabling communication between various vehicle subsystems for monitoring and diagnostic purposes. Such applications require robust, high-temperature tolerant components that can handle automotive electrical environments.
- Industrial Automation: In industrial settings, this transceiver might be useful for network communications in automation and control systems, particularly in modular conveyors which require reliable data exchange between control units and operational modules.
- Robotics and Drones: For robotics and drones, the ATA6563-GBQW1 could potentially support command and control communications, as well as telemetry data transmission which involves sending and receiving operation-critical data in real time.
- Smart Cities: Its use might be extended to traffic management systems within smart cities, where reliable and robust communication is essential for the real-time control and monitoring of traffic lights and other critical infrastructure components.
These potential industry applications are only conceptual/illustrative and must be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Known for its strong portfolio of products, Microchip Technology also offers a variety of Network Interfaces, specifically in the realm of Telecommunication Circuits. The ATA6563-GBQW1 is one example, demonstrating their commitment to innovation and quality in the automotive and industrial markets, amongst others. Microchip’s products are widely regarded for their reliability, backed by a robust manufacturing process that emphasizes long-term supply and operational efficiency.
Where to Find ATA6563-GBQW1 by Microchip Technology Inc
For those looking to purchase the ATA6563-GBQW1, researching through our platform at findchips.com is highly recommended. This site allows potential buyers to find the best options across distributors for current stock levels and pricing. Some of the main distributors that have historically stocked this component include Mouser Electronics, Avnet Silica, and DigiKey. However, users should visit findchips.com to verify current availability and compare prices. Additionally, those looking for alternate parts can explore other Network Interfaces provided by Microchip Technology Inc. or other manufacturers.