Overview of LM224APT by STMicroelectronics
The LM224APT is a low power, low input bias current operational amplifier that features four independent high-gain, internally frequency-compensated circuits designed for single or split supply operation. This operational amplifier falls under the subcategory of Operational Amplifiers and is characterized by a 1.3 MHz unity gain bandwidth and a nominal slew rate of 0.4 V/µs in a 14-pin TSSOP (Thin Shrink Small Outline Package) format. This component is especially noted for its low input offset voltage and bias current, which makes it a suitable choice for sensor signal conditioning and low power applications where efficiency is crucial.
Among the part’s key attributes, sourced from the data available, are its industrial temperature grade capability ranging from -40°C to 105°C, moisture sensitivity level of 1, and a power supply voltage range from 3 V to 32 V. Moreover, the device boasts a common-mode rejection ratio of 80 dB, enabling it to reject unwanted signals common to both input lines effectively. As a RoHS-compliant and REACH-compliant product, LM224APT adheres to current environmental regulations regarding hazardous substances, ensuring its suitability for use in a wide range of consumer and industrial applications.
Industry Applications for LM224APT
The LM224APT by STMicroelectronics is potentially suited to a range of industries due to its balancing of performance, robustness, and power efficiency. It is important to note that the following potential application ideas are purely conceptual and should be thoroughly evaluated by appropriate engineering and design teams according to specific industry standards and individual application requirements:
- Education and Research: In research settings, especially in academic laboratories, the LM224APT could potentially be used in experimental setups requiring precision signal amplification at low operational costs. Its low power consumption and low bias current would be particularly beneficial for long-term experiments where power efficiency is crucial.
- Internet of Things (IoT): For IoT devices such as smart sensors and wearable technology, the LM224APT’s low power and small package size allow it to potentially serve as an amplifier for low-frequency signals from environmental sensors or biometric detectors.
- Healthcare: This operational amplifier might also find utility in non-critical patient monitoring systems where precise signal conditioning is required without intensive power consumption, thus potentially enhancing battery life in portable healthcare devices.
- Telecommunications: In telecommunications, the LM224APT could potentially be utilized in signal conditioning applications within network equipment where optimized power consumption and effective signal handling are necessary.
It should be emphasized that these are not definitive applications but potential uses that would require further detailed analysis and validation to ensure compliance with specific industry regulations and performance requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a multitude of electronic components, including a comprehensive range of Operational Amplifiers. The company is known for its commitment to innovation and quality. The LM224APT is just one example of STMicroelectronics’s broad portfolio of Operational Amplifiers that cater to a wide array of power and performance requirements across different industries. STMicroelectronics invests in research and development to push the boundaries of what’s possible with semiconductor products, ensuring they meet diverse customer needs in an ever-evolving technological landscape.
Where to Find LM224APT by STMicroelectronics
To purchase the LM224APT or similar Operational Amplifiers, check availability, and compare pricing options, prospective buyers should consider browsing findchips.com. This website aggregates supplier data, providing a comprehensive view of inventory statuses and pricing from a range of distributors. Historically, the LM224APT has been available from distributors such as Win Source Electronics, Chip1Stop, and Mouser Electronics among others. However, it is highly recommended to verify current stock levels and pricing on findchips.com to ensure availability.