LL4002G by SPC Multicomp

Overview of LL4002G by SPC Multicomp

The LL4002G is a rectifier diode characterized by a single diode configuration, capable of handling a repetitive reverse voltage (Vrrm) of up to 100V and a forward current (If(Av)) of 1A. Manufactured by SPC Multicomp in a plastic, round, long-form MELF-2 package, this component is designed for surface mounting with wrap around terminal form, facilitating ease of integration into various circuits.

Key specifications of the LL4002G include a maximum forward voltage of 1.1V, a peak forward surge current of 30A, and an operating temperature range from -65°C to 150°C. This diode is renowned for its high surge current capability and is RoHS compliant, ensuring conformance with European environmental standards. As a rectifier diode within the subcategory of Rectifier Diodes, the LL4002G is designed primarily to allow current to flow in a single direction, converting alternating current (AC) to direct current (DC). This makes it suitable for tasks such as power conversion and voltage regulation.

Industry Applications for LL4002G

Considering its technical specifications, the LL4002G could find potential application across various industries, where reliability and efficiency in power management are critical. However, it’s important to note that suitability for any specific application should be verified through detailed technical analysis and compliance with specific industry standards.

  • Consumer Electronics: The LL4002G might potentially be used in various consumer electronics such as power supplies for laptops, TVs, and home appliances. The high surge current capacity supports devices that experience brief high-current inrush phases on startup.
  • Renewable Energy: In renewable energy applications, such as solar power inverters, the LL4002G could possibly serve to manage the flow and conversion of power effectively due to its capability to handle repetitive reverse voltages and forward current efficiently.
  • Energy and Power Systems: This diode might be suitable for use in larger power conversion systems found in industrial settings where high voltage and current levels are a norm. Its robust operating temperature range makes it viable for harsh conditions.

Please remember to consult with engineering and design teams to ensure the LL4002G adheres to industry standards and meets specific application requirements. The above applications are conceptual and should be thoroughly analyzed before implementation.

About SPC Multicomp

SPC Multicomp is known for its extensive range of electronic components, particularly diodes and rectifiers. In the context of Rectifier Diodes, the manufacturer provides a variety of parts tailored for numerous applications, ranging from general commercial use to specialized industries. The LL4002G is a prime example of the company’s commitment to producing durable, reliable components suitable for a broad spectrum of applications, reflecting the firm’s expertise in diode technology.

Where to Find LL4002G by SPC Multicomp

To acquire the LL4002G diode or to explore other Rectifier Diodes, professionals are advised to visit findchips.com. This platform provides comprehensive sourcing information, including up-to-date availability from various distributors. Historically, distributors such as Newark have stocked this part, but stock levels and pricing are subject to change, and users should consult Findchips for current details.

Compare pricing for LL4002G and other Rectifier Diodes at findchips.com