Overview of DMN10H220L-7 by Diodes Incorporated
The DMN10H220L-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor, specifically an N-channel MOSFET designed for high-efficiency applications requiring a drain-source voltage of 100V and a continuous drain current of 1.4A. Housed in a SOT-23 package, this component is optimized for low on-resistance and high switching performance. This MOSFET’s compact form factor is beneficial for space-constrained applications while offering adequate power handling capabilities to meet a variety of design needs. The DMN10H220L-7 is characterized by several important attributes such as being RoHS compliant, having a moisture sensitivity level of 1, and capable of enduring a peak reflow temperature of 260°C for up to 30 seconds.
Industry Applications for DMN10H220L-7
The DMN10H220L-7 is versatile enough to be considered for various industrial applications. The following are potential use cases where this component might be effectively utilized:
- Energy and Power Systems: The capability of the DMN10H220L-7 to handle high voltages and currents could potentially make it suitable for power management systems involved in distribution and conditioning. These characteristics are crucial in applications such as power converters and inverters which are common in this industry.
- Transportation and Logistics: In this sector, reliability and efficiency are paramount. The DMN10H220L-7 could potentially be used in electronic systems of transportation infrastructure, such as signaling systems or electronic toll collection systems, where robust and efficient electronic components are crucial for long-term reliability.
- Renewable Energy: Given its high voltage and current characteristics, this MOSFET might be ideally suited for solar power inverters, which require efficient conversion of DC to AC. The low moisture sensitivity level of the part ensures durability in outdoor environments, which is often a necessity in renewable energy applications.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer in the field of semiconductors, particularly known for its robust portfolio of transistors including Small Signal Field-Effect Transistors such as the DMN10H220L-7. The company caters to a vast market segment including consumer electronics, computing, communications, industrial, and automotive markets. They are recognized for their reliable products, which are designed to meet stringent quality and performance standards. Diodes Incorporated periodically innovates their product line to address the evolving demands of electronic circuitry in terms of efficiency, thermal management, and compact sizing.
Where to Find DMN10H220L-7 by Diodes Incorporated
The DMN10H220L-7 can be sourced through various distributors, and findchips.com is an excellent resource for checking current stock levels and pricing. Distributors such as DigiKey, Mouser Electronics, and Farnell have historically stocked this part. For alternative parts or similar components, exploring the Small Signal Field-Effect Transistors category on findchips.com can provide additional options that might be offered by Diodes Incorporated or other manufacturers.