ECS-250-18-33Q-DS by ECS International Inc

Overview of ECS-250-18-33Q-DS by ECS International Inc.

The ECS-250-18-33Q-DS by ECS International Inc. is a surface mount quartz crystal operating at a nominal frequency of 25 MHz. Classified under the subcategory of Quartz Crystals, this part is designed with a load capacitance of 18 pF and features a compact physical dimension measuring 3.2 mm x 2.5 mm x 0.8 mm. It supports a frequency stability of 0.01% and a tolerance of 30 ppm, ensuring reliable performance under varying conditions. Notable for its robust operating temperature range, the ECS-250-18-33Q-DS can function between -40 °C to +125 °C.

Moreover, this crystal is distinguished by its compliance with multiple industry standards including RoHS, REACH, and AEC-Q200. The presence of a nickel barrier under the gold terminal finish provides improved durability and environmental resistance, making it suitable for automotive applications and other high-reliability requirements. This part is currently active in production and continues to be implemented in various applications due to its dependable properties.

Industry Applications for ECS-250-18-33Q-DS

The ECS-250-18-33Q-DS is a versatile component that could potentially find utility in various industry applications. The combination of its high frequency stability, broad temperature range and compliance with strict standards like AEC-Q200 makes it an appropriate choice for a range of demanding environments. Here are several potential industry applications:

  • Automotive: The ECS-250-18-33Q-DS might be used in automotive electronics due to its robust design and AEC-Q200 compliance. Applications could include vehicular communication systems, GPS navigation, and onboard diagnostics systems, where reliability and precision are crucial.
  • Telecommunications: Given its precise frequency stability, this crystal could be utilized in telecommunications equipment such as routers, switches, and modems to ensure signal accuracy and reliability across networks.
  • Consumer Electronics: Devices such as smart watches, tablets, and smartphones could incorporate this component to maintain accurate timing functions critical for operation and connectivity.
  • Industrial Automation: For automation equipment and industrial IoT devices, the ECS-250-18-33Q-DS could provide the necessary reliability and accuracy in harsh environments, supporting critical industrial operations and connectivity.
  • Aerospace and Defense: Although dependent on specific standards and qualifications typically required in these sectors, the crystal’s high temperature resilience and stability could make it a candidate for devices within aerospace instrumentation or military communication systems, assuming all specified requirements are met.

Note that these potential industry applications are only conjectural and must be thoroughly analyzed and verified by engineering teams to confirm their suitability in specific contexts, following all relevant industrial standards and requirements.

About ECS International Inc.

ECS International Inc. is recognized in the field of electronic component manufacturing, particularly for their extensive range of frequency control products including Quartz Crystals and various resonators. ECS-250-18-33Q-DS is a testament to their commitment to producing high-quality, reliable components that address the needs of diverse technological sectors. They continuously innovate and adhere to stringent industry standards, which is evident from the features of ECS-250-18-33Q-DS, such as its compliance with AEC-Q200, marking it suitable for demanding applications such as automotive technology.

Where to Find ECS-250-18-33Q-DS by ECS International Inc

If you are considering ECS-250-18-33Q-DS for your applications, it’s important to consult current stock levels and pricing from trusted distributors. Historically, this part has been available from distributors such as Master Electronics, Sensible Micro Corporation, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To get real-time availability and competitive pricing, visit findchips.com. Here, you can also explore alternative Quartz Crystals that might be offered by ECS International Inc or other manufacturers.

Compare pricing for ECS-250-18-33Q-DS and other Quartz Crystals / Crystals/Resonators at findchips.com