Overview of LQH3NPH150MMEL by Murata Manufacturing Co Ltd
The LQH3NPH150MMEL by Murata Manufacturing Co Ltd is categorized as a general purpose inductor, specified with a 15µH inductance, 20% tolerance, a rated current of 1.02A, and a DC resistance of 0.348Ω. It’s designed in a chip format with a 1212 case size, meaning it measures approximately 3mm x 3mm, with a height of 1.4mm. This component is shielded, ensuring that it minimizes interference to and from other surrounding components and circuits. Its construction includes a ferrite core, making it ideally suited for applications requiring a high-quality power inductor. This SMT (Surface-Mount Technology) component is also RoHS compliant, indicating that it adheres to the restrictions on hazardous substances set by the EU.
The LQH3NPH150MMEL stands out for its rectangular package, wraparound terminal shape, and is embossed on a 7-inch tape for automatic pick-and-place manufacturing processes. Being AEC-Q200 compliant, it is constructed to meet the requirements for automotive applications, indicating its reliability and quality for use in harsh environments. The operating temperature range of -40°C to 125°C allows for use in applications that may experience extreme conditions.
Industry Applications for LQH3NPH150MMEL
The design and specifications of LQH3NPH150MMEL make it a versatile component suitable for several industry applications. While detailed engineering analysis is always recommended to validate specific use cases, here are some sectors where this component might be particularly beneficial:
- Environmental Monitoring: The reliability over a broad range of temperatures and its shielded design make LQH3NPH150MMEL potentially suitable for environmental monitoring devices, such as air quality sensors or weather monitoring equipments. These applications often demand components that can perform reliably in varying environmental conditions.
- Industrial Automation: In the realm of industrial automation, precision and durability are crucial. The specifications of LQH3NPH150MMEL, coupled with its AEC-Q200 compliance, might make it an ideal choice for use in automated machinery and control systems that require consistent operation and minimal interference.
- Automotive Electronics: The automotive industry’s harsh environments demand components that can withstand high temperatures and vibrations. The robust design and specifications of LQH3NPH150MMEL could make it suitable for applications such as engine control units, infotainment systems, and sensors within vehicles.
- Power Supply Units: The ability of LQH3NPH150MMEL to handle a significant rated current makes it a potential candidate for smoothing inductors or as part of the filtering stages in power supply units, where maintaining a stable operation is crucial.
It is important to note that these potential applications require careful and detailed analysis by engineering and design teams to ensure compatibility and performance within specific contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is renowned for its comprehensive range of electronic components, including a wide variety of Fixed Inductors. The company’s focus on innovation, reliability, and environmental sustainability has made it a leading provider of inductive components, ceramics, communication modules, and power supply modules. Murata’s LQH3NPH150MMEL is just one example of the company’s dedication to quality and performance in the field of inductors. Murata’s products are often essential in the development of advanced technologies in automotive, consumer electronics, healthcare, and industrial applications, ensuring that the latest developments in electronics are both efficient and reliable.
Where to Find LQH3NPH150MMEL by Murata Manufacturing Co Ltd
To purchase or learn more about the LQH3NPH150MMEL, it is recommended to visit findchips.com. This platform offers current stock levels, pricing from various distributors, and manufacturer data sheets. To explore options for Fixed Inductors, findchips.com provides an extensive database of parts from Murata Manufacturing Co Ltd, as well as other leading manufacturers.
Historically, distributors such as Chip Stock, TME, Avnet Americas, DigiKey, and Newark have stocked LQH3NPH150MMEL. For the most current availability and pricing information, please refer to findchips.com. This ensures that procurement professionals and engineers can make informed decisions based on the latest data.