DT04-12PA by TE Connectivity

Overview of DT04-12PA by TE Connectivity

The DT04-12PA is defined as a receptacle housing, featuring a 12 position configuration using glass filled polyamide material in a grey hue. This part aligns under the Combination Line Connectors subcategory and exhibits dimensions of a body breadth of 1.597 inches, depth of 0.876 inches, and length of 1.808 inches. The receptacle is styled as a body/shell and does not come with mating contacts, as specified with ’empty shell’ and ‘male contact gender’ attributes. Remarkably, it is designed to withstand operating temperatures ranging from -55 °C to 125 °C, supporting general purpose applications.

Additional properties include a rated voltage of 250 V, current rating of 13 A, and a mating contact row spacing of 0.175 inch. Notably, it is both RoHS and REACH compliant, ensuring that it adheres to important regulatory standards for environmental safety. The DT04-12PA also features polarization (polarized) which aids in preventing incorrect mating of connectors. Lastly, the factory lead time for this product, as of the current writing, stands at 19 weeks.

Industry Applications for DT04-12PA

  • Computing and Data Storage: The DT04-12PA could potentially be used in server racks and data storage hardware where reliable connectors are critical for power and data transmission. Its high-rated current and voltage make it suitable for power supply units or in connection interfaces where multiple connections are maintained within compact spaces.
  • Electronic Manufacturing: In the production of electronic equipment, this connector might serve essential roles in connecting different subassemblies, ensuring safe and robust connectivity. Attributes like its operating temperature range and fire safety compliance (indicated by its UL 94V-0 flammability rating) make it a viable option for a wide variety of electronic devices.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent player in the field of electronic connectors, with a significant portfolio in Combination Line Connectors, and a broad range of connector solutions designed to meet varied industrial needs. Known for their innovation and reliability, TE Connectivity products like the DT04-12PA and similar connectors emphasize versatility and performance, catering to both standard and specialized applications. The company commits to sustainable manufacturing practices, evidenced by their products’ compliance with global environmental standards such as RoHS and REACH.

Where to Find DT04-12PA by TE Connectivity

To locate the DT04-12PA, your best resource is findchips.com where comprehensive data about stock levels and pricing from various distributors is available. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, real-time information can best be accessed on findchips.com. Additionally, for alternatives to DT04-12PA or similar connectors offered by TE Connectivity or other manufacturers, explore the category of Combination Line Connectors.

Compare pricing for DT04-12PA and other Combination Line Connectors / Connectors at findchips.com