GRM1555C2A101JA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C2A101JA01D by Murata Manufacturing Co Ltd.

GRM1555C2A101JA01D is a multilayer ceramic capacitor (MLCC) characterized by its capacitance of 100 pF, working under a maximum voltage rating of 100V, and featuring a compact 0402 package (1 mm x 0.5 mm). This component employs the C0G (NP0) dielectric material, known for its stability and reliability, making it suitable for diverse applications requiring general-purpose capacitors. It operates in a wide temperature range, from -55ºC to +125ºC. The capacitance tolerance is ±5%, ensuring precise performance. It also carries a surface mount form factor and is finished with a Matte Tin (Sn) over Nickel (Ni) barrier, promoting good solderability and resistance to oxidation. Currently produced by Murata Manufacturing Co Ltd, this part is in active production and its lead time is specified as 10 weeks at the time of writing.

Industry Applications for GRM1555C2A101JA01D

This capacitor, with its features and specifications, could potentially be applied across various industries. Here are some potential applications:

  • Consumer Electronics: This capacitor might be used in handheld devices and wearables due to its compact size and stability over a wide temperature range, particularly where space and reliability are crucial.
  • Telecommunications: Its precise capacitance tolerance and robust temperature coefficient make this capacitor potentially suitable for telecommunications equipment, where stability and performance are essential to maintain signal integrity.
  • Computing and Data Storage: The stability and longevity of C0G dielectrics could be advantageous for applications in computing hardware, potentially supporting data integrity and speed in processing units.
  • Audio and Video Systems: Given its stable dielectric material, this component might be beneficial in audio/video equipment where maintaining the quality and consistency of audio and video signals over various temperatures is critical.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for conformity to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a prominent global provider in the electronics industry, specializing in the design and manufacture of electronic components, particularly capacitors. Their ceramic capacitors, including the GRM1555C2A101JA01D, are known for high reliability, precision, and performance, making them favorites in both consumer and industrial applications. Murata’s commitment to innovation and quality in the field of capacitors is well-regarded, with their products broadly used in applications ranging from mobile devices to automotive electronics.

Where to Find GRM1555C2A101JA01D by Murata Manufacturing Co Ltd

To purchase the GRM1555C2A101JA01D, a prospective buyer should consider researching the part on findchips.com. The site offers comprehensive information on stock levels and pricing for components. Historically, distributors such as Chip1Stop, Avnet Asia, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have stocked this item, but availability may vary. At findchips.com, it’s also possible to explore alternative parts from Murata Manufacturing or other manufacturers, depending on project needs and specifications.

Compare pricing for GRM1555C2A101JA01D and other Ceramic Capacitors at findchips.com