Overview of HTSW-106-08-L-S-RA by Samtec Inc.
The HTSW-106-08-L-S-RA from Samtec Inc. is a board connector featuring 6 contacts arranged in a single row with a male, right angle orientation, designed to be soldered onto a PCB. This connector falls within the high-performance HTSW series, primarily known for board-to-board connectivity. Complying with environmental standards, it is both RoHS compliant and REACH compliant, ensuring minimal hazardous material usage.
The contacts of this component are made from phosphor bronze with a gold mating finish and a tin termination featuring a nickel barrier, which aids in reliable connectivity and a robust physical interface. This connector is rated for operation between temperatures of -55 °C to 125 °C and supports a rated current of 6.3 A per signal contact. An important physical characteristic is its standard terminal pitch of 2.54 mm, allowing compatibility with typical PCB layouts. All these attributes make HTSW-106-08-L-S-RA an adaptable connector for a variety of electronic applications.
Industry Applications for HTSW-106-08-L-S-RA
The HTSW-106-08-L-S-RA connector could serve various advanced technological industries due to its robust specifications. These industries include but are not limited to:
- Consumer Electronics: It might be used in devices such as home entertainment systems and advanced gaming consoles which require durable and reliable board-to-board connections.
- Computing and Data Storage: Potentially applicable in servers or storage devices, where multiple board connections require consistent reliability in high-temperature environments.
- Telecommunications: Could be suitably used in routers and switches, where signal integrity and reliability are crucial for sustained data transfer rates.
- Electronic Manufacturing: This connector might serve well in assembling various consumer electronics and industrial systems where automated production lines use numerous right-angle connectors for PCBs.
- Aerospace and Defense: Might be used in less critical subsystems like cabin entertainment units or less sensitive electronic instrumentation, where a combination of durability in variable temperatures and reliable connectivity are required.
Please note that these industry applications are hypothetical and require verification by engineering and design teams for adherence to specific industry standards and operational requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the manufacture of electronic connectors, including a wide array of Headers and Edge Type Connectors. Known for high-quality manufacturing and innovation, Samtec’s products such as the HTSW-106-08-L-S-RA often find applications across a diverse span of industries and technologies. The HTSW series, including similar parts to HTSW-106-08-L-S-RA, is particularly notable for their versatility and reliability, making them a preferred choice for engineers who require robust connector systems that meet stringent specifications.
Where to Find HTSW-106-08-L-S-RA by Samtec Inc
To purchase the HTSW-106-08-L-S-RA electronic component, you are encouraged to use findchips.com where you can also explore other Headers and Edge Type Connectors. Historically, distributors such as Master Electronics, Chip1Stop, and DigiKey have stocked this part, but for current stock levels and pricing, clicking through to findchips.com is recommended.