Overview of HD3SS3220RNHR by Texas Instruments
The HD3SS3220RNHR is a high-performance 10-Gbps USB 3.1 Type-C 2:1 multiplexer with a Dual Role Port (DRP) Controller, encapsulated in a 30-pin WQFN package, suitable for commercial temperature ranges from 0 to 70 degrees Celsius. Manufactured by Texas Instruments, this component falls under the Bus Controllers subcategory in Microcontrollers and Processors. Key attributes include moisture sensitivity of level 1, an operating maximum temperature of 70°C, and a maximum supply voltage of 5.5V.
This part supports a data transfer rate of up to 10 Gbps and compatibility with the USB 3.1 standard, offering significant improvement in data transmission speeds compared to earlier USB versions. Additionally, its dual-role capability facilitates the design of devices that can perform both host and peripheral roles in USB applications. The compact plastic, epoxy package and no-lead terminals designed for surface mounting make it an attractive choice for slim and compact electronic devices.
Industry Applications for HD3SS3220RNHR
The HD3SS3220RNHR is versatile in its use across various technological fields. The following industries could potentially benefit from integrating this advanced USB controller:
- Consumer Electronics: This part could potentially be used in smartphones, tablets, and personal computers where fast data transfer rates are crucial. Its compatibility with USB-C, the preferred interface for many modern devices, underlines its suitability for this market.
- Computing and Data Storage: Due to its high data transfer rate, this component might be suitable for external data storage devices like SSDs and HDDs that require efficient, high-speed data communication interfaces.
- Telecommunications: The HD3SS3220RNHR might be utilized in networking equipment like routers and modems which benefit from its efficient data transfer capabilities and support for latest USB standards.
- Electronic Manufacturing: It could also be useful in the manufacturing of USB hubs, docking stations, and other peripherals that centralize and extend connection capabilities.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leader in the semiconductor industry, known for its innovative analog ICs and embedded processors. Within the realm of Bus Controllers, Texas Instruments offers a range of products, including the HD3SS3220RNHR. TI’s bus controllers are embedded in many devices that require robust communication interfaces such as I2C, SPI, and USB across various data rates and protocol standards.
Texas Instruments’ reputation for durability, reliability, and cutting-edge technology makes its components, including the HD3SS3220RNHR and other similar bus controllers, highly sought after in the electronics market for both mainstream and niche applications.
Where to Find HD3SS3220RNHR by Texas Instruments
The HD3SS3220RNHR is available through several distributors, although availability can vary. Historically, this part has been listed at Win Source Electronics, Chip1Stop, Sensible Micro Corporation, Ameya Holding Limited, Mouser Electronics, and DigiKey. Prospective buyers should visit findchips.com to check current stock levels and pricing, as well as explore alternative Bus Controllers that may meet their specific needs.