GCJ32DR72A225KA01L by Murata Manufacturing Co Ltd

Overview of GCJ32DR72A225KA01L by Murata Manufacturing Co Ltd

The GCJ32DR72A225KA01L is a Multilayer Ceramic Capacitor (MLCC) from Murata Manufacturing Co. Ltd, featuring a capacitance of 2.2 µF and a maximum voltage rating of 100V. This component is constructed using ceramic dielectric material with an X7R temperature characteristic, which provides a capacitance change of ±15% over a temperature range of -55°C to +125°C. The part is designed with a rectangular package shape, sized at 3.2 mm x 2.5 mm (1210 size code), and features SMT (Surface Mount Technology) alongside a tin (Sn) terminal finish with a nickel (Ni) barrier.

Compliance with RoHS standards and the AEC-Q200 reference standard underscores its applicability in automotive environments and other high-demand applications. Additionally, the capacitor is described as having a ±10% tolerance on its capacitance rating, and it is tailored for applications requiring stable electrical characteristics under varying environmental conditions. Noteworthy is its classification under EAR99 of the ECCN code, which indicates general exportability under the Export Administration Regulations.

Industry Applications for GCJ32DR72A225KA01L

The versatile electrical and thermal characteristics of the GCJ32DR72A225KA01L facilitate its integration into diverse fields. Its high temperature range and stability make it suitable for several applications:

  • Automotive: Given its compliance with the AEC-Q200 standard, this capacitor might potentially be used in automotive electronics, including control units, powertrain systems, and infotainment systems, where temperature stability and reliability are crucial.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could leverage this type of capacitor for power management applications, and signal filtering, where space is limited and reliability is essential.
  • Industrial Automation: In industrial environments, this capacitor might be applied in sensor interfaces and control circuits, where stable operation across a wide range of temperatures and under mechanical stress is required.

Note that these potential industry applications are conceptual and should be further validated by engineering and design teams to ensure compatibility with specific devices and adherence to industry standards.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co. Ltd is a leading manufacturer widely recognized for its broad range of passive electronic components, specializing in ceramic-based capacitors. Within the sphere of Ceramic Capacitors, Murata offers a variety of products including the GCJ32DR72A225KA01L. Murata’s capacitors are known for their reliability, precision, and performance, suiting applications from consumer electronics to automotive and industrial systems.

The company’s dedication to quality and innovation is reflected in the rigorous testing and compliance to international standards seen across its product lines. Additionally, Murata’s capacitors often feature in new technological advancements, demonstrating their adaptability and alignment with current and emerging market demands.

Where to Find GCJ32DR72A225KA01L by Murata Manufacturing Co Ltd

To source the GCJ32DR72A225KA01L capacitor, begin your search at findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey, but for real-time availability and pricing, a search at findchips.com is recommended. You can also explore alternative parts in the Ceramic Capacitors category, offered by Murata or other manufacturers, to find the best match for your application requirements.

Compare pricing for GCJ32DR72A225KA01L and other Ceramic Capacitors / Capacitors at findchips.com