D38999/24WC4SN by Amphenol Corporation

Overview of D38999/24WC4SN by Amphenol Corporation

The D38999/24WC4SN is a MIL Series Connector characterized by its robust aluminum alloy construction and is designed to meet the rigorous MIL-DTL-38999 standard. This type of connector features a female contact gender with four crimp terminals in a receptacle configuration. The connector is equipped with gold over nickel mating finishes and gold termination, ensuring both durability and reliable conductivity in harsh environments. Its backshell is solid, contributing to its overall strength and shielding effectiveness, making this product optimal for applications requiring EMI shielding.

As of the current writing, the factory lead time for this component is typically 4 days according to data provided by the manufacturer. Other unique attributes of this connector include environmental resistance to corrosion, a crimp termination type, and a threaded coupling mechanism which enhances its security upon installation. The subcategory of Military Circular Connectors indicates that this part is specifically built for application scenarios that demand adherence to military specifications, which further underscores its durable and secure design.

Industry Applications for D38999/24WC4SN

Due to the specific design and compliance standards of the D38999/24WC4SN, it is suitable for various critical applications within the following sectors:

  • Space Technology – This connector could potentially be utilized in spacecraft, satellites or station modules where reliable and robust connectivity is critical. The high operating temperatures and resistant properties would maintain performance integrity in the harsh space environment.
  • Aerospace and Defense – The adherence to the MIL-DTL-38999 standard indicates that it is suitable for military aircraft, defense systems, and other similar applications. The environmental and EMI shielding characteristics could ensure that the connector performs impeccably even under the challenging conditions of battlefield operations or extreme aerial maneuvers.

These potential industry applications are only conceptual and should be further evaluated by engineering and design teams to confirm adherence to specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacturing of interconnect solutions globally, with a strong foothold in the development of Military Circular Connectors. Known for their precision-engineering and reliability, Amphenol’s products like D38999/24WC4SN and similar parts uphold stringent performance criteria demanded across aerospace, military, and other high-reliability industries. Their continued commitment to innovation is evident in their broad offering of connectors that meet diverse customer needs.

Where to Find D38999/24WC4SN by Amphenol Corporation

For prospective buyers, sourcing the D38999/24WC4SN could be efficiently conducted on findchips.com. Not only can one verify the current stock levels, but also compare pricing conveniently. This model has historically been listed by distributors such as Avnet Asia, PEI Genesis, TTI, and Mouser Electronics. However, due to possible changes in availability, it is recommended to check the most current information on our website.

Further, those looking for similar or alternative options within the sphere of Military Circular Connectors, can explore other products offered by Amphenol Corporation or other manufacturers, ensuring a comparative view to ascertain the best fit for their specific requirements.

Compare pricing for D38999/24WC4SN and other Military Circular Connectors at findchips.com