KTD251B156M99A0B00 by Chemi-Con

Overview of KTD251B156M99A0B00 by Chemi-Con

The KTD251B156M99A0B00 by Chemi-Con is a Multilayer Ceramic Capacitor (MLCC) with a capacitance of 15 µF and a rated DC voltage of 250V. This capacitor is characterized by its X7R dielectric material, which provides a stable capacitance over a temperature range of -55°C to +125°C, and temperature coefficient of 15% ppm/°C. The capacitor has a tolerance of +/-20% and it is designed with through-hole mount technology with radial leads. It is RoHS compliant, ensuring that it meets current environmental standards for hazardous substances.

This MLCC part is also notable for its robust environmental compliance, featuring Reach and RoHS compliance, and is categorized under EAR99 for export regulations. It adheres to the AEC-Q200 standard, which makes it suitable for automotive applications that demand high reliability under harsh environmental conditions. Furthermore, its rectangular, radial leaded package enhances ease of mounting on printed circuit boards geared for radial configuration.

Industry Applications for KTD251B156M99A0B00

  • Industrial Automation: The robust temperature range and high voltage rating could potentially make this capacitor suited for use in control systems and power supply units within industrial automation. These properties ensure performance stability in varied environmental conditions that are typical in industrial settings.
  • Automotive: Given its compliance with the AEC-Q200 standard, the KTD251B156M99A0B00 is potentially suitable for automotive electronics, such as power management systems, entertainment, and safety systems where reliability and performance stability are crucial under harsh automotive conditions.
  • Motor Control Systems: Its capacity to handle higher voltage levels and tolerance specifications might make it a good choice for motor drives and HVAC systems, where capacitive stability and heat resistance are needed for efficient energy management and operations.

Note: All potential applications described here would require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About Chemi-Con

Chemi-Con is a leading manufacturer in the electronics industry, renowned for producing high-quality capacitors, including Ceramic Capacitors. Their product range spans various types and specifications of capacitors, tailored to meet the needs of diverse applications. Chemi-Con products, including the KTD251B156M99A0B00 and similar parts, are well-regarded for their reliability and performance, showcasing the company’s commitment to quality and innovative capacitor technology.

Where to Find KTD251B156M99A0B00 by Chemi-Con

To procure the KTD251B156M99A0B00, prospective buyers should consider researching various distributors through platforms like findchips.com. On this site, one can view current stock levels and pricing from multiple distributors. Previously, essential distributors like TTI have stocked this component, but availability can fluctuate.

Additionally, this link provides access to comparable Ceramic Capacitors that might be offered by Chemi-Con or other manufacturers, facilitating broader component research and selection based on feature comparison and pricing.

Compare pricing for KTD251B156M99A0B00 and other Ceramic Capacitors / Capacitors at findchips.com