Overview of IRF1018EPBF by Infineon Technologies AG
The IRF1018EPBF is a high-performance N-Channel MOSFET from Infineon Technologies AG, specifically designed for switching applications requiring high efficiency and high-speed operation. This transistor is characterized by a drain-source voltage of 60V and a continuous drain current of 79A. It features a very low on-resistance of 0.0071 ohm at a 10V gate-source voltage, indicating efficient power handling capability with minimal losses. Packaged in a TO-220AB format, this component supports through-hole mounting, which aids in easier handling and assembly processes in various applications.
This device is constructed using metal-oxide semiconductor technology and includes features such as a built-in diode which enhances protection against reverse voltage and increases reliability. IRF1018EPBF meets essential industry standards like RoHS compliance, making it suitable for use in environmentally sensitive applications. Additionally, with an operating temperature range extending to 175°C, it can perform under harsh conditions, enhancing its usability in high-temperature environments.
Industry Applications for IRF1018EPBF
Given its features, the IRF1018EPBF can potentially be integrated into a range of industrial applications. It’s important to note that these applications are conceptual and would require appropriate analysis by engineering and design teams to ensure compliance with specific usage requirements and standards.
- Industrial Automation: This MOSFET could potentially be used in motor control circuits, power supplies, and protection modules in automated equipment, potentially due to its high current rating and robust design.
- Consumer Electronics: In the consumer electronics sector, devices such as high-performance computing systems and gaming consoles could leverage this transistor for power management solutions, possibly due to its low on-resistance and high efficiency.
- Renewable Energy Systems: The efficiency and high temperature handling capabilities of the IRF1018EPBF could make it a viable option for inverters in solar energy systems, potentially contributing to improved power conversion efficiency.
- Transportation and Logistics: Electric vehicles and charging stations could utilize these transistors within their power control units to manage the high currents, potentially due to its high drain current capacity and thermal performance.
- Telecommunications: IRF1018EPBF can be used in power amplifiers and switching regulators in telecommunications hardware, potentially benefiting from its ability to switch efficiently at high speeds.
These potential industry applications are merely illustrative and would need verification for practical implementation.
About Infineon Technologies AG
Infineon Technologies AG, a leader in semiconductor solutions, specializes in advanced technologies for a wide range of automotive, industrial, and IoT applications. In the field of transistors, and particularly in Power Field-Effect Transistors, Infineon is known for their high-quality and reliability transistors which encompass a broad spectrum of specifications and features, including diverse voltage ratings and packaging options. The IRF1018EPBF exemplifies Infineon’s commitment to providing robust and durable transistors, suitable for a wide variety of demanding applications. As a major semiconductor manufacturer, Infineon continues to push the boundaries of technology to meet the needs of the future.
Where to Find IRF1018EPBF by Infineon Technologies AG
To source the IRF1018EPBF, potential buyers can utilize findchips.com to access up-to-date pricing, availability from various suppliers, and to explore options for related Power Field-Effect Transistors. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, and EBV Elektronik among others, though availability can vary. For real-time stock levels and purchasing options, it’s advisable to check on findchips.com.