ECS-.327-9-34QCS-TR by ECS International Inc

Overview of ECS-.327-9-34QCS-TR by ECS International Inc.

The ECS-.327-9-34QCS-TR is a surface mount, 2-pin parallel fundamental Quartz Crystal operating at a nominal frequency of 0.032768 MHz. With dimensions of 3.2mm x 1.5mm, this compact crystal is designed for precise frequency management within electronic circuits. It is characterized by a frequency stability of 0.04% and a tolerance of 10 ppm, ensuring reliable performance in various applications. The crystal operates within a temperature range from -40 °C to 125 °C, catering to environments requiring stringent operational criteria.

Manufactured by ECS International Inc., this crystal is also noted for its low drive level of 0.1 µW, making it suitable for battery-operated devices. The crystal comes with an aging specification of 3 ppm for the first year, which provides assurance about its long-term frequency stability. Enhanced by a gold (with nickel barrier) terminal finish, it is RoHS compliant and has an AEC-Q200 qualification, emphasizing its suitability for automotive applications.

Industry Applications for ECS-.327-9-34QCS-TR

Given the design features and specifications of the ECS-.327-9-34QCS-TR, it could potentially serve a broad spectrum of industries where precision timing and frequency control are critical. Below are several fields where this crystal might be especially useful:

  • Automotive: With its AEC-Q200 certification, the crystal can be potentially integrated into automotive electronics for applications such as communications and infotainment systems, ensuring robust and precise functionality necessary in automotive environments.
  • Consumer Electronics: Devices such as smart watches, fitness trackers, and portable electronics might utilize this crystal to help maintain accurate timekeeping and efficient power management, given its low drive level and compact size.
  • Telecommunications: The ECS-.327-9-34QCS-TR could potentially be used in communication equipment requiring tight frequency control, such as base stations and radio communication systems, due to its stability and tolerance specifications.
  • Computing and Data Storage: Given its precision, devices like real-time clocks in computers or servers might incorporate this crystal to ensure accurate timing critical for timestamping and data logging in data centers.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About ECS International Inc.

ECS International Inc. is a noted manufacturer within the electronics sector, particularly known for their wide range of high-quality crystal and resonator solutions. Their product offering particularly shines in the area of Quartz Crystals, with ECS-.327-9-34QCS-TR being a prime example. ECS focuses on providing parts that meet high standards such as RoHS, REACH compliance, and automotive qualifications like AEC-Q200, ensuring their applicability across various demanding industries.

Where to Find ECS-.327-9-34QCS-TR by ECS International Inc

To locate the ECS-.327-9-34QCS-TR crystal by ECS International Inc., visiting findchips.com is highly recommended. There, you will find detailed information on current stock levels and pricing data from various distributors. Traditionally, ECS-.327-9-34QCS-TR has been available through distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. Moreover, by using this link, it is possible to explore other similar Quartz Crystals components that might be offered by ECS International Inc or other manufacturers.

Compare pricing for ECS-.327-9-34QCS-TR and other Quartz Crystals / Crystals/Resonators at findchips.com