F28388DZWTSR by Texas Instruments

Overview of F28388DZWTSR by Texas Instruments

The F28388DZWTSR is a cutting-edge component in the landscape of Microcontrollers. Manufactured by Texas Instruments, this part is a C2000™ 32-bit Microcontroller Unit (MCU) equipped with a connectivity manager, dual C28x+CLA CPUs, and 1.5-MB flash memory. It features a 64-bit floating-point unit (FPU64), configurable logic block (CLB), Ethernet, and EtherCAT capabilities. Encapsulated in a 337-pin NFBGA package, it operates over an impressive temperature range of -40°C to 125°C, suitable for demanding applications.

This microcontroller is notable for its high-performance capabilities, such as a maximum clock frequency of 100 MHz and a speed rating of 200 MHz. It supports a wide array of features including analog-to-digital conversion (ADC), digital-to-analog conversion (DAC) channels, and numerous direct memory access (DMA) channels, enhancing its utility in complex processing tasks. The part’s robust design is further underscored by its compliance with RoHS, REACH, and it features a peak reflow temperature that reaches up to 260°C, indicating its suitability for high-reliability soldering processes.

Industry Applications for F28388DZWTSR

Given its enhanced processing capabilities and connectivity options, the F28388DZWTSR by Texas Instruments could be employed across diverse sectors. Below are potential industry applications illustrating how this microcontroller might be effectively utilized:

  • Industrial Automation: The F28388DZWTSR could be instrumental in overseeing and controlling machinery in smart factories. Its dual-core configuration and extensive I/O capabilities might allow it to manage several tasks simultaneously, optimizing operations in environments demanding high precision and reliability.
  • Telecommunications: This MCU might potentially serve as the backbone for network equipment, where processing speed, reliability, and the ability to handle multiple data streams simultaneously are crucial. Its Ethernet and EtherCAT capabilities make it exceptionally suitable for managing data traffic and network communication.
  • Automotive: In automobile systems, where temperature and operational reliability are vital, the F28388DZWTSR’s automotive-grade temperature rating and robust interface features might be used for engine control units and in-vehicle networks, boosting performance and safety protocols.

It’s important to note that these applications are conceptual illustrations; engineering and design teams need to conduct detailed analyses and adhere to industry standards and specific application requirements before deployment.

About Texas Instruments

Texas Instruments is a prominent global semiconductor company that designs and manufactures digital signal processors, discrete and integrated circuits, calculators, and all forms of semiconductors for various applications. In the realm of Microcontrollers, Texas Instruments offers a broad range of microcontroller devices that are well-regarded for their efficiency, durability, and advanced features. The F28388DZWTSR is a part of this impressive lineup, showcasing advanced integration suited for real-time control applications. The company’s commitment to innovation is evident in their continual updates and releases of products that push the boundaries of what is possible in electronic technology.

Where to Find F28388DZWTSR by Texas Instruments

To procure the F28388DZWTSR microcontroller, one of the most reliable resources is findchips.com. Here, you can verify the current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Mouser Electronics, and DigiKey have stocked this part. For those looking for alternative Microcontrollers which may suit different application needs, findchips.com offers extensive listings that include products from Texas Instruments and other manufacturers.

Compare pricing for F28388DZWTSR and other Microcontrollers at findchips.com