EKYB630ELL681ML20S by Chemi-Con

Overview of EKYB630ELL681ML20S by Chemi-Con

The EKYB630ELL681ML20S by Chemi-Con is an Aluminum Electrolytic Capacitor categorized under Aluminum Electrolytic Capacitors. This part features a voltage rating of 63VDC, a capacitance of 680 µF, and a tolerance of 20%. The physical dimensions include a diameter of 16mm and a length of 20mm, which conform to a cylindrical, radial leaded package. It supports a wide operating temperature range from -40 °C to 105 °C, which makes it suitable for various operating environments.

Regarding reliability and compliance, the EKYB630ELL681ML20S adheres to RoHS and REACH regulations, ensuring that the part is free from certain hazardous substances and is safe for use in a variety of applications. The component’s aluminum wet dielectric material, alongside a ripple current rating of 1350 mA, allows for good thermal stability and high-frequency performance. The part’s leakage current stands at 0.4284 mA, indicating an efficient containment of current within the capacitor without significant leakage.

Industry Applications for EKYB630ELL681ML20S

The EKYB630ELL681ML20S could potentially serve a broad array of industries due to its robust performance specifications and environmental compliance:

  • Consumer Electronics: Devices such as power supplies in TVs, audio systems, and home appliances might utilize this capacitor for stable voltage regulation and smoothing applications, potentially enhancing device longevity and performance under various electrical conditions.
  • Industrial Automation: In manufacturing and automation technology, this capacitor could potentially be employed in the power management systems of robotic equipment where high ripple current capability and wide temperature ranges are typically required.
  • Computing and Data Storage: Server power supplies and high-performance computing applications, where maintaining voltage stability is crucial, might benefit from the reliable and durable nature of this capacitor, particularly given its high tolerance for operational temperatures and ripple currents.
  • Telecommunications: Telecommunication equipment, which requires dependable and long-term performance even under fluctuating environmental conditions, might incorporate this capacitor in its power supplies.

Note that these potential industry applications are conceptual/illustrative and require verification by engineering teams for compliance with specific industry standards and application requirements.

About Chemi-Con

Chemi-Con is recognized as a leading manufacturer of capacitors, particularly within the realm of Aluminum Electrolytic Capacitors. The company specializes in producing capacitors that are designed for longevity, reliability, and precision, making them suitable for a wide range of electronic applications. Chemi-Con’s capacitors, including the EKYB630ELL681ML20S, typically feature excellent thermal stability, high ripple current ratings, and a variety of capacitance values, which are essential for applications requiring robust energy storage and smoothing capabilities.

Chemi-Con’s continued adherence to rigorous standards, both in terms of product quality and environmental compliance, places its products at the forefront of the electronics components industry. Their offerings range from general-purpose capacitors to specialized components for specific applications, highlighting their broad expertise in capacitor technology.

Where to Find EKYB630ELL681ML20S by Chemi-Con

To acquire the EKYB630ELL681ML20S, it is recommended to visit findchips.com. Here you can check real-time stock levels and pricing from various distributors. Historically, distributors such as TTI have stocked this component, though availability may vary. To find alternatives or similar capacitors from Chemi-Con or other manufacturers, navigate to the Aluminum Electrolytic Capacitors section on findchips.com.

Compare pricing for EKYB630ELL681ML20S and other Aluminum Electrolytic Capacitors at findchips.com