GCJ32DC72A475KE01L by Murata Manufacturing Co Ltd

Overview of GCJ32DC72A475KE01L by Murata Manufacturing Co Ltd.

The GCJ32DC72A475KE01L is a multilayer ceramic capacitor (MLCC) characterized by its 4.7 µF capacitance and a rated DC voltage of 100 V. It adheres to the X7S temperature characteristics and offers a temperature coefficient of 22% ppm/°C, making it stable within a defined temperature range. This ceramic capacitor comes in a 1210 package size, with dimensions of 3.2 mm in length, 2.5 mm in width, and 2 mm in height. It features a surface mount design suited for streamlined manufacturing processes. With a ±10% tolerance in capacitance, this component ensures precise functionality under varying conditions.

Notably, the GCJ32DC72A475KE01L is AEC-Q200 qualified, indicating its reliability in automotive applications, and it complies with the RoHS and REACH guidelines, ensuring its suitability for use in environmentally sensitive applications. This capacitor is particularly distinguished by its robust terminal construction, featuring a nickel barrier and a tin finish, which enhances its solderability and operational lifespan.

Murata Manufacturing Co. Ltd., a well-known manufacturer in the electronics sector, produces this capacitor. It’s worth noting that this part is currently listed as active in the lifecycle and has a factory lead time of 14 weeks as of the current writing.

Industry Applications for GCJ32DC72A475KE01L

The GCJ32DC72A475KE01L could potentially serve a variety of industries owing to its versatile specifications. The following are some conceptual illustrations of how this capacitor might be applied across different sectors:

  • Automotive: Given its AEC-Q200 qualification, this capacitor could be used in automotive electronics, such as in control units or power supply circuits. Its ability to operate reliably over a range of temperatures and its robust build make it suitable for vehicular environments, which often experience fluctuations in temperature and vibration.
  • Consumer Electronics: This component can be integrated into consumer electronics, such as laptops, cameras, and audio devices, where stable capacitive values are crucial for operational reliability and user safety.
  • Telecommunications: In telecommunications equipment, where steady performance and reliability are necessary, the GCJ32DC72A475KE01L could be beneficial for signal processing hardware and networking devices, aiding in maintaining the integrity of data transmission.
  • Industrial Automation: Components like the GCJ32DC72A475KE01L can be implemented into industrial automation systems. The capacitor’s ability to operate at high voltages and its temperature resilience make it suitable for energy management systems, sensors, and other control systems in harsh industrial settings.

It’s important to note that these applications are hypothetical and need engineering validation. Each potential use should be analyzed thoroughly by dedicated engineering and design teams to ensure compliance with specific industry standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leader in the development of electronic components, with a longstanding reputation in the production of Ceramic Capacitors. Their offerings include a wide range of capacitor types tailored to various applications, including automotive, telecommunications, and consumer electronics. Murata’s products are known for their reliability, innovation, and cutting-edge technology.

In terms of Ceramic Capacitors, Murata provides a diverse portfolio that includes varieties like the GCJ32DC72A475KE01L. These components are designed with precise manufacturing standards, ensuring high performance and durability for the end-users.

Where to Find GCJ32DC72A475KE01L by Murata Manufacturing Co Ltd

To purchase the GCJ32DC72A475KE01L, a platform like FindChips provides a comprehensive tool to check availability and pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics. However, for the most current stock levels and pricing, please visit FindChips.com. Additionally, for alternative parts or similar components by Murata or other manufacturers, utilizing the Ceramic Capacitors category could be beneficial.

Compare pricing for GCJ32DC72A475KE01L and other Ceramic Capacitors at findchips.com