EP3C5E144C8N by Intel Corporation

Overview of EP3C5E144C8N by Intel Corporation

The EP3C5E144C8N from Intel Corporation is a Field Programmable Gate Array (FPGA) featuring a substantial array of 5136 configurable logic blocks (CLBs) and 5136 logic cells. Capable of operating up to a maximum clock frequency of 472.5 MHz, this device integrates flexibility with performance, suitable for handling complex digital computations. It is encapsulated in a 144-pin, plastic lead-free Enhanced Quad Flat Package (EQFP) measuring 22 x 22 mm, with a height of 1.60 mm and a pitch of 0.50 mm. Fabricated utilizing CMOS technology, the EP3C5E144C8N supports a voltage range of 1.15 V to 1.25 V, with a nominal voltage of 1.2 V. Compliance with RoHS, REACH, and featuring a Moisture Sensitivity Level (MSL) of 3, ensures its adaptability in various global markets, adhering to environmental and safety standards.

Industry Applications for EP3C5E144C8N

The diversity in the functionality of FPGAs allows the EP3C5E144C8N to potentially serve a variety of applications across multiple industries. Here are some potential applications, keeping in mind that these suggestions are conceptual and should be further analyzed by engineering teams for specific use:

  • Industrial Automation: Its robust number of logic cells and high clock speeds could make it suitable for complex industrial control systems, potentially managing processes that require rapid and numerous logical operations.
  • Computing and Data Storage: This part could potentially be used in data infrastructure equipment, like servers or storage devices, where high-speed data processing and storage management are crucial.
  • Renewable Energy: The EP3C5E144C8N might be a fit for managing the control systems of renewable energy installations, such as solar inverters or wind turbine controllers, where adaptive logic control is beneficial.
  • Education and Research: Due to its programmability and capacity, it might also be a tool in educational environments for research and development in electronics and computing, providing a practical platform for experimentation and learning.

Note that these potential industry applications are illustrative and require verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Intel Corporation

Intel Corporation is a significant player in the field of semiconductors, with its products widely recognized for their reliability and performance. Within the realm of Programmable Logic, Intel offers a range of FPGAs that are celebrated for their innovation and advanced technology. The technology employed in components like the EP3C5E144C8N reflects Intel’s commitment to providing robust solutions that can meet the diverse needs of modern digital environments. Furthermore, Intel’s alignment with major standards including ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018 underlines their commitment to quality manufacturing and environmental management.

Where to Find EP3C5E144C8N by Intel Corporation

For those looking to source the EP3C5E144C8N, it is advisable to utilize findchips.com for current stock levels and pricing information. While this part has previously been available from distributors such as MacroQuest Electronics and DigiKey, availability can vary. Users can also explore other Field Programmable Gate Arrays by Intel Corporation or alternate manufacturers on findchips.com.

Compare pricing for EP3C5E144C8N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com