Overview of CY8C21123-24SXI by Infineon Technologies AG
The CY8C21123-24SXI is a programmable System-on-Chip (SoC), which features an 8-bit microcontroller unit (MCU) embedded with 4KB of flash memory. Housed in an 8-pin SOIC (Small Outline Integrated Circuit) package, this part offers a compact footprint suitable for various applications. Manufactured by Infineon Technologies AG, it stands out due to its CMOS technology and capability to operate on a 5V nominal supply voltage, with an acceptable range from 4.75V to 5.25V. Noteworthy is its dual supply option that allows operation at lower voltages of 2.7V and 3.3V, enhancing its flexibility in different hardware environments.
With its industrial temperature grade, the CY8C21123-24SXI operates between -40°C to 85°C, ensuring reliability in extreme environments. Its package characteristics include a plastic/epoxy body, gull-wing terminals, and a moisture sensitivity level of 3, signifying its endurance against humidity. It notably encompasses a lead-free terminal finish with matte tin, aligning with current environmental standards such as RoHS and REACH compliance.
Industry Applications for CY8C21123-24SXI
The versatile features of the CY8C21123-24SXI suggest its use across various industries. Below are selected applications where this programmable SoC could be advantageous:
- Consumer Electronics: Devices such as smartwatches and home automation systems might incorporate this chip due to its flexible power requirements and efficient packaging. The ability to operate at multiple voltage levels potentially simplifies power management in complex electronic systems.
- Industrial Automation: The robust operating temperature range and compact form factor could make it ideal for process controllers and industrial monitoring equipment, where reliability and space savings are critical.
- Computing and Data Storage: Various peripherals within these systems that require a programmable interface to interact with the main processor might use such a SoC for handling intricate tasks such as data management and communication.
Please note, these potential applications are conceptual and require thorough validation by professionals to ensure compliance with specific standards and suitability for the desired uses.
About Infineon Technologies AG
Infineon Technologies AG is a prominent player in the semiconductor industry, particularly known for its range of Other uPs/uCs/Peripheral ICs. The company produces a broad spectrum of microcontroller components and processors that serve a variety of markets, including automotive, industrial, and consumer electronics. Infineon’s commitment to innovation is apparent in products like the CY8C21123-24SXI, which represent sophisticated technology adaptable to a myriad of uses due to their programmable nature and integration capabilities.
Where to Find CY8C21123-24SXI by Infineon Technologies AG
For sourcing the CY8C21123-24SXI, it is recommended to utilize platforms like findchips.com. This site not only provides the current availability and pricing from multiple distributors but also offers a comprehensive comparison features across various vendors. Historically, distributors such as EBV Elektronik, Chip1Stop, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this item. However, visiting findchips.com is advised to verify real-time stock levels and procure the best pricing and shipping options.
Moreover, for those exploring alternatives or similar products within the Other uPs/uCs/Peripheral ICs subcategory, findchips.com offers an extensive catalog that includes products from Infineon Technologies AG as well as other eminent manufacturers.