Overview of GRT033C81A104KE01D by Murata Manufacturing Co Ltd
The GRT033C81A104KE01D is a ceramic capacitor that is certified to the AEC-Q200 standard, indicative of its suitability for automotive applications. This Multi-Layer Ceramic Capacitor (MLCC) offers a capacitance value of 0.1 µF and operates with a voltage rating of 10V. Designed in a compact 0201 package, it measures just 0.6 mm in length and 0.3 mm in both height and width, which facilitates its integration into space-constrained environments.
Featuring a ceramic dielectric material, the capacitor has a temperature coefficient of 22% ppm/°C, allowing stable performance in a range of thermal conditions. It supports temperature ranges from -55°C to 105°C, making it robust for various operating environments. Additionally, the capacitor’s tolerance levels are marked at ±10%, and it employs surface-mount technology for mounting, which is a preferred method for many modern electronic assemblies. Highlighting compliance, it meets standards such as RoHS, REACH, and is characterized under the ECCN code EAR99.
It is important to note that the factory lead time for GRT033C81A104KE01D is currently set at 14 weeks, as of the latest data. Thus, planning and timely ordering are advised to mitigate any potential supply delays.
Industry Applications for GRT033C81A104KE01D
The versatile specifications of GRT033C81A104KE01D make it potentially useful across various industries. Here are some key applications:
- Automotive: Given its AEC-Q200 certification, GRT033C81A104KE01D could potentially be used in automotive electronics. Components such as ECUs (Electronic Control Units), automotive infotainment systems, and sensor modules might benefit from its reliable capacitance and temperature resilience.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables, which require stable capacitors that can cope with quick temperature changes and compact sizes, might integrate this component.
- Internet of Things (IoT): IoT devices, which often need to operate in a range of environmental conditions while maintaining power efficiency, could incorporate this capacitor for its robustness and compliance features.
- Aerospace and Defense: Though specific military standards aren’t mentioned, the high reliability and wide operating temperature range suggest that GRT033C81A104KE01D might be suitable for less critical non-military aerospace applications, pending thorough validation under aerospace standards.
It’s imperative to underline that these potential industry applications are conceptual and ought to be validated by engineering and design teams to ensure compliance with specific industry standards and performance requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a premier global manufacturer of electronic components. They have shown particular prowess in the realm of capacitors, especially in Ceramic Capacitors. Murata’s capacitors are widely celebrated for their durability, precision, and innovation, making them favorites in both high-demand industrial applications and consumer electronics.
In addition to the GRT033C81A104KE01D, Murata manufactures a vast array of ceramic capacitors that serve diverse applications ranging from mobile devices to complex industrial machinery. Their commitment to quality and adherence to stringent standards ensures that their components are among the most reliable in the market.
Where to Find GRT033C81A104KE01D by Murata Manufacturing Co Ltd
For those looking to source the GRT033C81A104KE01D, findchips.com is an invaluable resource. Not only does it provide current stock levels and pricing, but it also allows comparisons with other Ceramic Capacitors. Some distributors that historically have stocked this component include Chip1Stop, Mouser Electronics, DigiKey, and TTI, although availability can fluctuate.
For a broader search, including possible alternatives by Murata Manufacturing Co Ltd or other manufacturers, the specified link will guide you to a comprehensive selection of ceramic capacitors.