Overview of GRM155R71H473KE14D by Murata Manufacturing Co Ltd
The GRM155R71H473KE14D is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. It offers a capacitance of 0.047 µF with a rated DC voltage of 50V. The capacitor falls under the category of Ceramic Capacitors, and it features a compact 0402 package measuring just 1 mm x 0.5 mm x 0.5 mm. The part is constructed using a ceramic dielectric material and features an X7R temperature coefficient, allowing it to operate with a capacitance variation limited to ±15% over a temperature range of -55°C to +125°C. This component is both RoHS and REACH compliant, promoting environmental sustainability and safety in electronic manufacturing.
Industry Applications for GRM155R71H473KE14D
The versatile features of GRM155R71H473KE14D make it suitable for a broad range of applications across various industries. However, it is important to note that while the examples provided here are grounded in the capabilities of similar components, every potential usage depends on individual project specifications and should be further explored with relevant engineering teams.
- Telecommunications: Given its reliable performance across a wide temperature range and the capability to handle relatively high voltage ratings, the GRM155R71H473KE14D might be utilized in telecommunications infrastructure, potentially in signal processing equipment or networking devices.
- Consumer Electronics: Its small size and capacitance value are ideal for consumer electronics where space is at a premium, such as in smartphones, tablets, and other compact devices that require stable capacitance for effective operation.
- Computing and Data Storage: In computing hardware, stability and compactness are vital; thus, this capacitor could potentially be used in SSDs, servers, and other critical data storage technologies that require reliable voltage regulation and decoupling.
- Automotive: If applicable automotive industry standards such as AEC-Q200 qualifications are met, the GRM155R71H473KE14D could hypothetically be used in automotive environments, for instance in electronic control units (ECUs) or infotainment systems.
These suggested applications should always be vetted for compliance with industry standards and evaluated by engineering teams specific to the application and industry.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range includes capacitors, inductors, sensors, and RF components, among others. Specifically, within the realm of capacitors, Murata has developed a reputation for providing highly reliable and efficient ceramic capacitors, including the GRM155R71H473KE14D, along with a vast array of other models that cater to an extensive suite of applications across different sectors.
Where to Find GRM155R71H473KE14D by Murata Manufacturing Co Ltd
To locate and purchase the GRM155R71H473KE14D, or to explore alternatives in the realm of Ceramic Capacitors, interested parties should consider visiting findchips.com. This platform provides up-to-date inventory levels, pricing from various distributors, and alternative products. Historically, this part has been available from distributors such as Win Source Electronics, Bristol Electronics, and DigiKey. However, current availability can vary, and accessing a site like findchips.com will ensure you receive the most current market information.