DSPIC30F6014A-30I/PF by Microchip Technology Inc

Overview of DSPIC30F6014A-30I/PF by Microchip Technology Inc.

The DSPIC30F6014A-30I/PF by Microchip Technology Inc. is a 16-bit digital signal controller that boasts features tailored for robust real-time performance and digital signal processing capabilities. Housed in a plastic, lead-free 12 x 12 mm TQFP-80 package, the device integrates a 144KB of flash memory, and operates across a wide frequency range up to 40MHz. Additionally, it supports multiple communication interfaces including CAN, I2C, SPI, and UART, making it highly versatile for various digital interfacing requirements.

This microcontroller also supports a maximum operating temperature of 85 °C and a minimum of -40 °C, ensuring reliability under varied environmental conditions. Notable is its 68 programmable I/O lines which offer substantial flexibility for system integrations. Key features like the internal multiple bus architecture and provisions for low power modes signify its utility in advanced embedded systems. Furthermore, the device’s supply voltage ranges from 3V to 5.5V, accommodating different power setups.

Industry Applications for DSPIC30F6014A-30I/PF

Microcontrollers like the DSPIC30F6014A-30I/PF could potentially find applications across multiple industries due to their processing capabilities and integrated features. Below are conceptual applications within selected industries:

  • Industrial Automation: With functionalities such as SPI and UART interfaces, this controller might be used in designing complex control systems for manufacturing processes, potentially improving automation and efficiency.
  • Aerospace and Defense: The robust operating temperature range and digital signal processing capabilities could qualify this component for use in the development of aerospace systems where reliability and high performance are critical requirements. This application suggestion assumes adherence to specific industry standards and qualifications.
  • Healthcare: Given its precision and ability to function under varying voltage and temperature conditions, it might be applicable in healthcare equipment like advanced medical imaging devices. This suggestion presupposes the device’s compatibility with industry-specific regulations and standards for medical equipment.
  • Consumer Electronics: With its rich set of I/O interfaces and digital signal control capabilities, the DSPIC30F6014A-30I/PF might be effectively utilized in developing sophisticated consumer electronics such as smart home devices and multimedia systems, providing connectivity and enhanced control functionalities.

It’s important to note that these industry applications are conceptual and necessitate thorough exploration by engineering and design teams to ensure compliance with specific industry standards and effectiveness in particular applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, delivering a variety of devices that cater to a broad spectrum of applications. Their product range emphasizes not only the performance but also the reliability and ease of integration that engineering teams look for. Specifically, in the realm of Microcontrollers, Microchip Technology Inc. provides devices like the DSPIC30F6014A-30I/PF and other similar controllers, which are designed to meet the needs of complex and demanding applications across different industries. The commitment of Microchip towards innovation is reflected in their products which often blend microcontroller functionality with digital signal processing to offer more versatility.

Where to Find DSPIC30F6014A-30I/PF by Microchip Technology Inc

To purchase the DSPIC30F6014A-30I/PF, it is recommended to explore options on findchips.com. Here, one can compare stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. Although available at these venues, up-to-date inventory and best pricing can be determined via findchips.com. Additionally, those seeking alternatives to DSPIC30F6014A-30I/PF might find other suitable Microcontrollers from Microchip Technology Inc. or other manufacturers on this platform.

Compare pricing for DSPIC30F6014A-30I/PF and other Microcontrollers / Microcontrollers and Processors at findchips.com