Overview of L79L05ABUTR by STMicroelectronics
The L79L05ABUTR by STMicroelectronics is a fixed negative single output standard regulator, part of the broader category of Linear Regulator ICs. This component ensures reliable voltage regulation with a nominal output of -5V and a maximum output current of 0.1A. It operates effectively across a wide temperature range from -40°C to 125°C, making it suitable for demanding environments.
The device offers a maximum dropout voltage of 1.7V and excellent regulation characteristics, with maximum line regulation at 0.15% and load regulation at 0.06%. It is designed in a SOT-89 package, which is lead-free and features a rectangular, small-outline form factor with three terminals. This part is also characterized by its plastic/epoxy body material and a flat terminal form. With its maximum input voltage rating at 20V and a minimum input voltage of 7V, the L79L05ABUTR is versatile for various power management tasks within electronic circuits.
Moreover, the L79L05ABUTR adheres to rigorous industry standards, including RoHS compliance, Reach compliance, and an ECCN code of EAR99, ensuring its suitability for global utilization in electronic products.
Industry Applications for L79L05ABUTR
The L79L05ABUTR could potentially be integrated into a variety of industry applications given its robust performance characteristics. While these applications should be analyzed and verified by engineering and design teams for compliance with industry standards and specific requirements, here are some potential uses:
- Industrial Automation: The regulator might be utilized in control systems for processing machinery where stable negative voltage is crucial for sensor and actuator operation.
- Consumer Electronics: It might be used in power supplies for various consumer electronics where compact and efficient power regulation is needed, helping to maintain system stability in devices like cameras and personal audio systems.
- Telecommunications: This device could potentially be implemented in telecommunications equipment, which requires consistent and reliable power management solutions to maintain communication integrity.
- Computing and Data Storage: It might be applicable in server farms and data centers, providing power management solutions that help ensure reliable operation of storage devices and servers operating under varying power conditions.
- Electronics Manufacturing: The L79L05ABUTR could be used in the manufacturing of other electronic components and systems, ensuring these manufactured products are tested and operated reliably during the production phase.
Note: These potential industry applications are conceptual/illustrative and should be verified for specific requirements.
About STMicroelectronics
STMicroelectronics is a prominent global semiconductor company, engaging in the development and delivery of semiconductor solutions across various Spectra of electronics applications. STMicroelectronics is especially recognized in the segment of Power Circuits, producing a range of Linear Regulator ICs. The company’s commitment to technology and quality is evident in its broad portfolio of ICs, including the L79L05ABUTR and similar products, which cater to a ubiquitous need across multiple applications for reliable voltage regulation with precise control, efficiency, and miniaturization.
Where to Find L79L05ABUTR by STMicroelectronics
To purchase the L79L05ABUTR, it’s recommended to check current stock levels and pricing through findchips.com. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. However, to ensure you are getting the best price and availability, using findchips.com is advisable. On the website, you can also access a wider range of Linear Regulator ICs and might look at alternate options provided by STMicroelectronics or other manufacturers, ensuring the optimal choice for your specific application requirements.