EF8563-000 by TE Connectivity

Overview of EF8563-000 by TE Connectivity

The EF8563-000 from TE Connectivity is characterized as an unscreened backshell and adapter made from aluminum alloy. It is designed to provide robust mechanical and environmental protection while optimizing the overall performance of cable terminations. This accessory falls within the Military Connector Accessories subcategory, affirming its likely use in critical and demanding applications where high reliability is required. As an active part, it is produced and supplied continuously by the manufacturer, and lead times are currently noted as 42 weeks and 1 day as of this writing.

Industry Applications for EF8563-000

The EF8563-000 could potentially be utilized in various demanding industrial environments thanks to its robust design and material properties. While designed primarily for military applications, similar parts might find usage in other technologically intensive areas that require high standards of durability and connectivity assurance.

  • Environmental Monitoring: This part could potentially be utilized in monitoring equipment where protection against environmental factors like moisture, dirt, and mechanical forces is needed. Its aluminum alloy construction supports durability, making it suitable for outdoor or rugged environments.
  • Industrial Automation: In automation processes, reliability and uninterrupted operations are crucial. The rugged build of the EF8563-000 could potentially ensure stable connections in automation machinery and control systems.
  • Agriculture Technology: With the rise of smart farming, the need for robust devices that can withstand harsh environmental conditions is increasing. This accessory could potentially be used in agricultural sensors or connectors that require added protective measures against the elements.
  • Augmented Reality (AR) and Virtual Reality (VR): Though primarily a military-grade component, the EF8563-000’s high reliability and durability could make it suitable for use in AR and VR systems, especially in areas that require ruggedized equipment for training or field simulations.
  • Vision Systems: In vision systems used in harsh or exacting conditions, such as in industrial quality control or advanced surveillance, secure and protected cable connections are vital. This accessory could provide necessary shielding and structural integrity.

All these potential industry applications are purely illustrative and require thorough verification and compliance checks by engineering and design teams specific to those industries to ensure appropriate use in those fields.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their engineering innovation and broad product range, including an extensive lineup of connector accessories. Notably, TE Connectivity places a significant emphasis on the design and manufacturing of components suitable for harsh environments, making them an ideal choice for Military Connector Accessories. The EF8563-000 is a standout illustration of TE Connectivity’s commitment to high-quality and durable products, crafted to meet stringent military specifications and support complex electronic systems in various demanding environments.

Where to Find EF8563-000 by TE Connectivity

To source the EF8563-000, potential buyers should consider using specialized platforms such as findchips.com, which provides up-to-date details on stock availability, pricing, and delivery timelines. It’s advisable to check out findchips.com for comprehensive information on the Military Connector Accessories and other alternatives that might suit different project requirements. Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, although stock levels and offerings may vary and should be verified on findchips.

Compare pricing for EF8563-000 and other Military Connector Accessories / Connector Support at findchips.com