GCM21BC71E475KE36L by Murata Manufacturing Co Ltd

Overview of GCM21BC71E475KE36L by Murata Manufacturing Co Ltd.

The GCM21BC71E475KE36L is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7 µF and a rated DC voltage (URdc) of 25V. Its dielectric material is ceramic, and it features a 10% tolerance for both its positive and negative values. It has a temperature coefficient of 22% ppm/°C, adheres to the X7S temperature characteristics, and is designed for surface mount technology. The capacitor has a rectangular package, soldered with Tin (Sn) – Nickel (Ni) barrier wraparound terminals, and is packaged in a tape and reel format, embossed 7 inch. It is compliant with the AEC-Q200 reference standard, indicating its suitability for automotive applications. Additionally, this component is RoHS compliant, supporting eco-friendly initiatives by being free of certain harmful materials. As of the current writing, the factory lead time for this part is approximately 14 weeks.

Industry Applications for GCM21BC71E475KE36L

Given its robust specifications and compliance with international standards including the AEC-Q200, the GCM21BC71E475KE36L could be advantageous in a range of high-reliability environments. The potential applications, however, require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific requirements. Here are several possible industries where this capacitor might be found useful:

  • Automotive: The certification under AEC-Q200 suggests that this capacitor could potentially be used in automotive electronic systems, such as engine control units, power supplies, and infotainment systems, where reliable performance under harsh environmental conditions is crucial.
  • Telecommunications: This device might be beneficial in telecommunications equipment, where stable capacitance over a wide temperature range and reliability are highly valued. Components such as signal processing units and base station modules might utilize such capacitors.
  • Industrial: In industrial electronics, where equipment must operate reliably over varying temperatures and against other environmental challenges, this capacitor could potentially play a crucial role in power management and control systems.
  • Aerospace and Defense: The robust temperature range and compliance with certain industry standards could make this suitable for applications in aerospace and defense, although specific MIL specs or other defense standards are not mentioned for this part, so applications would need careful validation.

These potential industry applications are conceptual and illustrative, requiring specific analyses per application surroundings and operational demands.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is prominent in the electronics industry, especially renowned for its expertise in the field of capacitors, including Ceramic Capacitors. The company is well-regarded for producing high-quality electronic components that find their place in a vast array of applications across different sectors. Murata capacitors, such as the GCM21BC71E475KE36L, are known for their reliability, precision, and innovation, embodying advanced material technology and manufacturing processes which are crucial for competitive and high-stakes industries.

Where to Find GCM21BC71E475KE36L by Murata Manufacturing Co Ltd

To procure the GCM21BC71E475KE36L, or other similar Ceramic Capacitors, findchips.com serves as a comprehensive resource. On Findchips, you can compare real-time prices, stock availability, and detailed specifications. Although this part has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, Bristol Electronics, and Avnet Americas, it is advisable to check findchips.com for the most current availability and pricing information. Interested buyers can find alternate parts by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GCM21BC71E475KE36L and other Ceramic Capacitors at findchips.com