Overview of LCDA05.TBT by Semtech Corporation
The LCDA05.TBT is a Trans Voltage Suppressor Diode, specifically designed for bidirectional transient voltage suppression. This component is crafted with a power dissipation capacity of 300W and reverse standoff voltage of 5V. The Part Package Code indicates that it is embodied in an SOIC (Small Outline Integrated Circuit) package with a lead-free, SOP-8 (Small-Outline Package with 8 pins) format. It features a clamping voltage maximum of 11V, indicating its capacity to withstand voltage spikes up to this value without sustaining damage.
Further, the Transient Suppressors are made from silicon with a specialized configuration of separate, 4 elements, positioning it as a preferred choice for protecting circuits by controlling voltage spikes. With a breakdown voltage minimum of 6V, this device ensures reliable performance in a variety of electronic circuits. It is ROHS compliant, lead-free, and is ranked with a Moisture Sensitivity Level of 1, indicating robustness against moisture-induced damage during soldering and operational phases.
Industry Applications for LCDA05.TBT
The LCDA05.TBT’s properties suit it for various high-tech industrial applications, particularly where durability and reliability against voltage fluctuations are crucial. Below are illustrative examples of how this component might be potentially beneficial in certain industries, though its integration in specific products should be verified and validated by respective design and engineering teams:
- Industrial Automation: In industrial automation systems, components such as sensors and controllers can be sensitive to electrical interference and sudden voltage spikes. The LCDA05.TBT could potentially be utilized to protect these components by suppressing excess voltage that may occur due to industrial machinery operations or power surges.
- Renewable Energy: Renewable energy systems, particularly solar inverters and wind turbine controllers, often face transient voltages caused by lightning strikes or grid fluctuations. The LCDA05.TBT might be beneficial in safeguarding these critical components, thereby maintaining the integrity and longevity of renewable energy installations.
- Robotics and Drones: Robotics and drone electronics typically involve delicate circuitry that must perform reliably in varying environmental conditions. The bidirectional suppression capability of the LCDA05.TBT could protect the electronics within these devices from voltage spikes induced by motor switching or external electrical disturbances.
It’s important to note that these potential applications are conceptual and require thorough analysis and adherence to industry standards for each specific use-case.
About Semtech Corporation
Semtech Corporation is a notable manufacturer within the electronics industry, specializing particularly in the development of Transient Suppressors. Their products like the LCDA05.TBT are designed to offer consistent performance in protecting electronic circuits from voltage spikes. Semtech’s solutions are widely respected in the field for their reliability and cutting-edge technology.
In relation to transient suppressors, Semtech offers a variety of components that are similar to the LCDA05.TBT. These components are typically characterized by features such as low capacitance, robust transient voltage handling capabilities, and compatibility with various electronic and semiconductor technologies, making them pertinent for a broad range of applications.
Where to Find LCDA05.TBT by Semtech Corporation
To source the LCDA05.TBT, it’s recommended to visit findchips.com. Here, you can find extensive information on stock levels and competitive pricing for this part. Additionally, the Transient Suppressors section can provide insights into alternative parts that might be offered by Semtech Corporation or other manufacturers.
Historically, distributors like Win Source Electronics, New Advantage Corporation, DigiKey, and Mouser Electronics have stocked this part. However, for the most current availability and pricing information, checking directly on findchips.com is advised.