Overview of KGM15AR71H102KT by Kyocera AVX Components
The KGM15AR71H102KT is a multilayer ceramic capacitor (MLCC) from Kyocera AVX Components, featuring a capacitance of 1000 pF and a voltage rating of 50V. This capacitor is designed with an X7R dielectric material, which is known for its stability under varying temperatures, and it includes a ±10% tolerance on its capacitance. It is encapsulated in a compact 0603 (1608 metric) surface mount package, making it suitable for high-density installation on printed circuit boards (PCBs).
Characteristics of the KGM15AR71H102KT include an operating temperature range from -55 °C to +125 °C, making it versatile for use in varied environmental conditions. The low-profile design with dimensions of 1.6 mm x 0.81 mm and a height of just 0.9 mm, along with a surface mount configuration, further enhances its applicability in modern electronic assemblies. The lead (Pb)-free terminal finish with a Nickel (Ni) barrier under Tin (Sn) plating is compliant with ROHS and REACH, ensuring environmental safety and compatibility with global manufacturing standards.
Industry Applications for KGM15AR71H102KT
The KGM15AR71H102KT could be applied in various high-demand sectors due to its robust environmental performance and reliability. Here are several potential industry applications:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and cameras where highly reliable and miniature components are required. The small size and stability under temperature fluctuations make it a suitable choice for these applications.
- Telecommunications: In telecommunications equipment, stability and reliability over a broad range of operating temperatures are critical. The X7R dielectric material and the durable temperature coefficient make this component potentially useful for communications infrastructure and networking devices.
- Aerospace and Defense: Even though this particular model does not specifically list military or aerospace standards, MLCCs similar to the KGM15AR71H102KT often find applications in this field due to their durability and performance under extreme conditions.
- Computing and Data Storage: High-performance computing systems require stable and effective power management systems in which capacitors play a crucial role. The stability and compact size of the KGM15AR71H102KT might make it an option to be considered in these applications.
Note: The potential industry applications mentioned are conceptual and require validation by engineering teams to ensure compliance with specific industrial standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a significant player in the manufacture of electronic components, with a particular focus on Fixed Capacitors. They offer a wide range of capacitors, including multilayer ceramic capacitors like the KGM15AR71H102KT. These components are designed for high reliability and performance, which is critical in modern electronic devices and systems. Kyocera AVX’s continuous innovation and adherence to stringent quality standards ensure that their products meet the diverse needs of the electronics industry.
Where to Find KGM15AR71H102KT by Kyocera AVX Components
For procurement professionals and engineers looking to purchase the KGM15AR71H102KT, our site, findchips.com, is an excellent resource. To find this specific part and explore options for Fixed Capacitors, our platform provides up-to-date availability and pricing from various distributors. Historically, distributors such as Chip1Stop, DigiKey, Mouser Electronics, and TTI have offered this component, but for current stock levels and pricing, checking findchips.com is recommended.