Overview of DDZ9689-7 by Diodes Incorporated
The DDZ9689-7 is a Zener diode characterized by a nominal Zener voltage of 5.1V and a power dissipation of 0.5W. Manufactured by Diodes Incorporated, this component is encapsulated in a green, small-outline, plastic SOD123 package, making it both compact and environmentally friendly due to its compliance with RoHS and lead-free standards. As a single-element, unidirectional Zener diode made from silicon, the DDZ9689-7 supports a wide operating temperature range from -65 °C to 150 °C. The part is designed to handle a nominal test current of 0.05 mA, and its voltage tolerance is specified at ±5%.
Key attributes include surface-mount technology, a moisture sensitivity level of 1, and a peak reflow temperature of 260 °C which supports typical soldering processes. Its terminal finish is matte tin, and the terminal form is gull wing, ensuring reliable and robust terminations. Because of its general active lifecycle status, the DDZ9689-7 remains a viable option for new designs and existing applications requiring precise voltage control and stability in a compact footprint.
Industry Applications for DDZ9689-7
The DDZ9689-7 could potentially serve various sectors due to its voltage regulation capabilities. Below are a few industries where this Zener diode could be beneficial:
- Consumer Electronics: In consumer electronics, this diode might be integrated into power management circuits of devices such as smartphones, tablets, and laptops to protect sensitive components from overvoltage and ensure stable operation. Its small package size allows for use in constrained spaces typical of handheld devices.
- Energy and Power Systems: This Zener diode could potentially be used in voltage regulation applications within power supply units and energy management systems, ensuring stable operation even under fluctuating input conditions.
- Electronic Manufacturing: Given its robust operational temperature range and moisture sensitivity specifications, the DDZ9689-7 might be an ideal choice for complex industrial electronic systems requiring long-term reliability under variable environmental conditions.
- Renewable Energy: In renewable energy systems such as solar power inverters, Zener diodes like the DDZ9689-7 can provide voltage stabilization, thereby helping enhance the reliability and efficiency of energy conversion processes.
Please note that these potential industry applications are purely illustrative and require careful analysis and verification by engineering and design teams according to specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is an established manufacturer in the semiconductor market, specializing not only in Zener diodes but also in a broad array of discrete, analog, and mixed-signal products. Known for their innovation and reliability, Diodes Incorporated delivers solutions across global markets. The DDZ9689-7 represents one of their offerings within the Zener Diodes subcategory, showcasing their commitment to quality and performance. Diodes Incorporated’s consistent attention to compliance with industry standards like RoHS and REACH makes their products desirable for environmentally conscious applications, fostering sustainability in electronic design.
Where to Find DDZ9689-7 by Diodes Incorporated
The DDZ9689-7 can potentially be sourced from various electronic component distributors. Historically, it has been available at distributors such as Win Source Electronics, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics among others. To obtain accurate stock availability and competitive pricing information, prospective buyers should visit findchips.com. This platform also allows users to compare the DDZ9689-7 against other similar Zener Diodes from Diodes Incorporated or alternative manufacturers, facilitating informed purchasing decisions.