JW1FSN-DC5V by Panasonic Electronic Components

Overview of JW1FSN-DC5V by Panasonic Electronic Components

The JW1FSN-DC5V from Panasonic Electronic Components is a power/signal relay designed for a variety of applications in electronics where high-reliability and durability are crucial. It features a Single Pole Double Throw (SPDT) configuration, making it suitable for switching between two circuits. The relay operates with a momentary action, meaning the switch returns to its default position when the actuating force is removed, thus providing quick and reliable operational performance.

This component is designed to handle a maximum coil voltage of 5 VDC and consumes a coil power of 530 mW. Its features include the ability to handle a contact current up to 10A with a contact voltage capacity of 30VDC and 277VAC. Given these parameters, this relay is incredibly versatile in both DC and AC applications. The device is compliant with multiple standards including CSA, FIMKO, SEMKO, SEV, TUV, UL, and VDE, ensuring its reliability and safety in various geographical markets. Its RoHS compliance also means it adheres to strict environmental regulations concerning hazardous substances.

The physical dimensions are specified as 28.6mm in length, 12.8mm in breadth, and 20.4mm in height, which defines its ease of integration into various circuit designs. The JW1FSN-DC5V is a through-hole component, favoring stable mounting and enduring electrical connections beneficial in environments subject to vibrations and mechanical shocks. Additionally, as indicated by a part life cycle status of ‘Active,’ this relay is in regular production, which generally ensures availability and support.

Industry Applications for JW1FSN-DC5V

The versatile characteristics of the JW1FSN-DC5V imply its potential utility in a variety of industry applications, subject to further analysis and verification by professional engineering and design teams to meet specific industry standards and application requirements.

  • Industrial Automation: In automation systems, this relay could possibly be used for controlling actuators, sensors, and other devices where isolation of power circuits is necessary. The robust design can endure the demanding conditions of industrial environments.
  • Telecommunications: This relay might be employed in telecommunications equipment for switching signal paths or managing device operations, where its quick operate and release times ensure minimal signal interruption.
  • Consumer Electronics: Given its compact size and capability to switch AC/DC loads, the JW1FSN-DC5V can potentially be integrated into various household devices like HVAC systems or smart home controllers, enhancing their functionality and reliability.
  • Computing and Data Storage: In data centers where equipment requires reliable power management, this relay could be used in redundant power supply systems or for managing connections to critical computing components.

It’s important to note that these potential applications are illustrative and require rigorous testing and validation under real-world operating conditions.

About Panasonic Electronic Components

Panasonic is a well-known player in the industry of electronic components, particularly noted for their reliability and innovation in Power/Signal Relays like the JW1FSN-DC5V. Panasonic Electronic Components designs and manufactures a wide range of these products that meet various international standards, facilitating their adoption in global markets. Their relays are commonly appreciated for their durability, precise operation, and versatility in numerous applications, encompassing industrial, telecommunications, and consumer electronic markets.

The broad range of relay solutions offered by Panasonic ensures that they have products suited to diverse operational requirements, from general-purpose relays like the JW1FSN-DC5V to more specialized ones intended for specific market niches.

Where to Find JW1FSN-DC5V by Panasonic Electronic Components

To locate and purchase the -href=”https://www.findchips.com/detail/JW1FSN-DC5V/Panasonic-Electronic-Components”>JW1FSN-DC5V, the optimal resource is findchips.com. This site allows users to compare current stock levels and pricing from various distributors. Historically, this part has been available from notable distributors such as Mouser Electronics, DigiKey, and Master Electronics, but inventory can fluctuate. Therefore, checking up-to-date availability is crucial.

For those considering alternate parts that might also fit the required specifications, browsing other Power/Signal Relays from Panasonic or other manufacturers can provide additional options that meet specific needs.

Compare pricing for JW1FSN-DC5V and other Power/Signal Relays / Relays at findchips.com