GCM033R71A103KA03D by Murata Manufacturing Co Ltd

Overview of GCM033R71A103KA03D by Murata Manufacturing Co Ltd

The GCM033R71A103KA03D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. This component features a capacitance of 0.01 µF, with a voltage rating of 10V, and exhibits a capacitance tolerance of ±10%. These capacitors are constructed using a ceramic dielectric material and fall under the X7R dielectric characteristic, which means they maintain a stable capacitance across a temperature range of -55°C to +125°C with a temperature coefficient of 15% ppm/°C.

This component is encapsulated in an ultra-compact 0201 [0603 Metric] chip package, measuring just 0.6 mm in length and 0.3 mm in both width and height, which makes it ideal for high-density electronic assemblies. The terminals are finished with Tin (Sn) over a Nickel (Ni) barrier which ensures good solderability while being compliant with ROHS, REACH, and AEC-Q200 standards, indicating suitability for automotive applications and adherence to environmental and safety regulations.

Industry Applications for GCM033R71A103KA03D

The GCM033R71A103KA03D is versatile, potentially fitting into various applications within diverse industries. Its robust environmental compliance and stability under a wide temperature range make it a strong candidate for many uses:

  • Automotive: Given its AEC-Q200 compliance, which is a critical standard in automotive quality systems, this capacitor could potentially be used in electronic stability control systems, infotainment modules, or powertrain electronics where stability and tolerance to environmental stresses are crucial.
  • Telecommunications: In telecommunications, devices such as signal amplifiers and RF transceivers need components that offer excellent reliability under varying environmental conditions, which could possibly make the GCM033R71A103KA03D a suitable choice here due to its X7R characteristics.
  • Internet of Things (IoT): For IoT devices including smart home sensors and wearable technology, the compact size and surface mount capability of this capacitor could facilitate miniaturization and efficient use of board space.

Note that these potential industry applications are only illustrative and would require analysis and verification by engineering and design teams for conformity to specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a widely-recognized leader in the production of electronic components, especially well-known for their advancements in Ceramic Capacitors. They offer a broad range of capacitor options suited to various applications across all electronics sectors. The GCM033R71A103KA03D represents part of a larger portfolio that includes various sizes, dielectrics, and capacitance values, all maintaining high reliability and performance standards Murata is known for. Murata’s capacitors are integral to advancing technologies with their innovative approaches to miniaturization, enhanced capacitance stability, and robust designs for challenging environments.

Where to Find GCM033R71A103KA03D by Murata Manufacturing Co Ltd

To purchase the GCM033R71A103KA03D, one should look on platforms such as findchips.com, where information regarding stock levels and pricing across different distributors can be compared efficiently. While traditional distributors like Mouser Electronics, DigiKey, and Newark have historically stocked this part, availability can fluctuate. Therefore, using an aggregator site helps in pinpointing who currently has stock and at what price. For alternate parts, consider browsing through the Ceramic Capacitors category for products that might have similar specifications but different attributes that suit specific needs.

Compare pricing for GCM033R71A103KA03D and other Ceramic Capacitors / Capacitors at findchips.com