Overview of K22X-A15S-NJ by Kycon Inc.
The K22X-A15S-NJ by Kycon Inc. is a D-subminiature connector featuring 15 contacts, all configured as female, and designed for right-angle surface mounting with solder terminals. It boasts a screw lock feature with a #4-40 thread size. The connector is notable for its environmental compliance, being ROHS and REACH compliant, assuring minimal hazardous substance use. Furthermore, it comes equipped with a tin shell finish and a body made of glass-filled polybutylene terephthalate, emphasizing its robustness and durability.
With a ‘Contact Finish Termination’ of gold and a mating pitch of 0.109 inches, the connector supports a stagged PCB contact pattern, facilitating efficient space utilization. Its electrical properties are equally impressive, demonstrating a dielectric withstanding voltage of 1000VAC and an insulation resistance of 1 gigohm. Moreover, it operates within a temperature range of -55 to 105 degrees Celsius, making it adaptable to a variety of environmental conditions.
Industry Applications for K22X-A15S-NJ
The K22X-A15S-NJ could potentially find utility in several industries due to its technical specifications and robust design:
- Education and Research: Universities and research facilities could potentially use this connector for developing and maintaining laboratory equipment or in experimental setups due to its high insulation resistance and reliable operating temperature range.
- Aerospace and Defense: Given its wide operating temperature range and high dielectric voltage, the K22X-A15S-NJ might be suitable for non-critical aerospace applications, although it does not conform to military specifications.
- Robotics and Drones: This part could be ideal for internal connections within robotic systems or drones where space is at a premium and angled mounting is necessary. The rugged design and reliability under varied environmental conditions could be beneficial in these applications.
Note that these potential industry applications are strictly illustrative and require thorough validation by engineering and design teams to ensure compliance with industry standards and specific use-case necessities.
About Kycon Inc.
Kycon Inc. is a well-established manufacturer in the electronic components industry, particularly known for its broad range of connector solutions. In the realm of D Type Connectors, Kycon offers numerous configurations and styles, catering to a wide variety of customer needs. The K22X-A15S-NJ exemplifies their commitment to quality and environmental compliance, echoing their portfolio’s overall focus on reliability and performance. Kycon’s connectors are generally recognized for their robustness and are widely utilized in applications ranging from commercial electronics to more demanding industrial environments.
Where to Find K22X-A15S-NJ by Kycon Inc
To purchase the K22X-A15S-NJ, prospective buyers are encouraged to visit findchips.com for the most current availability and pricing information. There, you can also explore alternative D Type Connectors that might be offered by Kycon Inc or other renowned manufacturers. Historically, this part has been available from distributors like Relay Specialties, Sager, Quest Components, Mouser Electronics, and DigiKey, but checking directly on findchips.com offers real-time data regarding stock levels and competitive pricing.