GRM32EC80J107ME20L by Murata Manufacturing Co Ltd

Overview of GRM32EC80J107ME20L by Murata Manufacturing Co Ltd.

The GRM32EC80J107ME20L is a multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. It features a 100 µF capacitance with a ±20% tolerance, suitable for surface mounting in a 1210 package. The capacitor operates under a DC voltage of 6.3V and is characterized by a temperature coefficient of X6S, indicating a temperature stability of 22% ppm/°C. This component falls under the broad category of Ceramic Capacitors and is RoHS compliant, ensuring that it is free from certain hazardous materials.

Significantly, this capacitor has a rectangular package shape with a size code of 1210, and dimensions of 3.2 mm in length and 2.5 mm in width and height. Its operating temperature range is notably wide, from -55°C to +105°C, accommodating a variety of environmental conditions. Designed for reliability, the GRM32EC80J107ME20L features a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier, promoting good solderability and resistance to oxidation.

Industry Applications for GRM32EC80J107ME20L

Given the specifications and features of the GRM32EC80J107ME20L, this component could potentially serve a broad range of applications across various industries. Its versatility in temperature and voltage conditions along with compliance to industry standards makes it appropriate for some of the following fields:

  • Consumer Electronics: This capacitor could potentially be used in the manufacturing of various consumer electronic devices such as smartphones, tablets, laptops, and cameras where stability and efficiency over a range of temperatures are crucial.
  • Computing and Data Storage: Given its capability to operate under a considerable temperature range and its efficient capacity management, the capacitor could possibly find usage in servers, hard drives, and SSDs.
  • Telecommunications: The GRM32EC80J107ME20L may also be suitable for telecommunications equipment like modems, routers, and switches, providing stability across varying operational temperatures which is critical for communication technologies.
  • Automotive: If compliant with automotive standards (such verification would be required from the specific datasheets and further testing), this capacitor could likely be used in electronic control units, infotainment systems, and other automotive electronics which require robust components that can withstand harsh environments.
  • Industrial Automation: In automation machines and control systems that need reliable electronic components to function effectively under variable and sometimes extreme industrial environments, this type of capacitor might be used, provided it meets specific industrial standards.

Note: These potential industry applications are only illustrative and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and suitability for specific applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd, a leader in electronic components manufacturing, is well-regarded for its extensive range of capacitor solutions. This includes a wide variety of Ceramic Capacitors, of which the GRM32EC80J107ME20L is a part. Murata’s commitment to innovation and quality has positioned it as a trusted source for reliable and high-performance components across the electronics sector. This includes capacitors of different sizes, temperature coefficients, and capacitances designed to meet varied industrial demands.

Where to Find GRM32EC80J107ME20L by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM32EC80J107ME20L, it is recommended to search on Findchips.com for the most up-to-date availability and pricing information. Historically, this part has been available through several distributors including New Advantage Corporation, Avnet Asia, Future Electronics, and Mouser Electronics. However, stock levels and pricing are subject to change, and as such, checking Findchips.com is advisable.

Additionally, should you need to find alternate parts to GRM32EC80J107ME20L offered by Murata Manufacturing Co Ltd or other manufacturers, exploring the Ceramic Capacitors category can provide significant choices and variants.

Compare pricing for GRM32EC80J107ME20L and other Ceramic Capacitors at findchips.com