Overview of LM117HVH by Texas Instruments
The LM117HVH is an extended temperature 1.5A adjustable output voltage regulator, often utilized within the sphere of Linear Regulator ICs. Manufactured by Texas Instruments, this component is designed to function within a wide operating temperature range of -55°C to 125°C, making it suitable for various challenging environments.
With an adjustable output that ranges from a minimum of 1.25V to a maximum of 57V, the LM117HVH meets a broad spectrum of voltage regulation requirements. It supports an input voltage from 4.2V to 60V. Notable attributes include a dropout voltage of 1.5V and maximum input-output voltage differential of 60V, which affirms its capability to maintain stable operation under varying input conditions. The component is packaged in a metal TO-39 with a pin count of 3, indicating a compact size but also requiring consideration for thermal and mechanical design in circuit layout.
Additional specifics concerning this component include a maximum output current of 1.5A, which makes it suitable for applications needing moderate power supply capabilities. It adheres to numerous compliance and environmental standards including RoHS, REACH, and has a Moisture Sensitivity Level (MSL) of 1, highlighting its robustness for use in moisture-sensitive environments.
Industry Applications for LM117HVH
The adaptable features of the LM117HVH voltage regulator make it a potential candidate for use in various industry sectors. Here are a few example industries where this component might be ideally suited:
- Consumer Electronics: Devices such as audio amplifiers, home appliances, and power management modules might utilize the LM117HVH for its ability to provide stable and adjustable voltage outputs. The high tolerance for varied operating temperatures also supports applications in outdoor or varying climate devices.
- Energy and Power Systems: The LM117HVH could possibly be integrated into energy management systems where stable voltage is critical. For example, it might be used in renewable energy applications that require consistent voltage regulation under different environmental conditions due to external temperature fluctuations.
- Renewable Energy: This part is particularly suited to renewable energy systems such as solar power converters, where precise voltage regulation is necessary to maintain efficiency and safety standards. The high temperature and voltage tolerances are beneficial for outdoor applications exposed to diverse weather conditions.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure conformity with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, well-known for its wide range of electronic components, including a substantial portfolio of Linear Regulator ICs. Texas Instruments has developed a reputation for providing durable and reliable integrated circuits (ICs) that cater to a broad range of applications, from consumer electronics to industrial and automotive systems.
Within the domain of Power Circuits, TI has emphasized innovation in its Linear Regulator offerings, including products similar to the LM117HVH. These components are tailored to meet the demanding needs of modern electronic devices that require stable and efficient power management solutions.
Where to Find LM117HVH by Texas Instruments
The LM117HVH is listed on Findchips.com, and those interested in purchasing can check there for real-time availability and pricing from a variety of distributors. Historically, this part has been available through Ameya Holding Limited and Newark among other suppliers, although stock levels are subject to change. To explore similar parts, visitors can use the Linear Regulator ICs link to find alternate parts to LM117HVH offered by Texas Instruments or other manufacturers.