Overview of LM358AMX/NOPB by Texas Instruments
The LM358AMX/NOPB by Texas Instruments is a dual, 32-V, 1-MHz operational amplifier housed in an 8-SOIC package, designed to operate over a 0 to 70°C temperature range. This low-power, dual operational amplifier is encapsulated in a green, small-outline integrated circuit (SOIC-8) package, which facilitates its integration into space-constrained designs. The device features a voltage-feedback architecture and is characterized by a common-mode rejection ratio (CMRR) that ranges from 65 dB minimum to 85 dB nominally.
This operational amplifier is crafted to accommodate a maximum supply voltage of 32 V and a nominal supply voltage of 5 V, with a typical supply current of 1.2 mA. Moreover, its input offset voltage can reach up to 7000 µV, with an input bias current of about 0.2 µA maximum at room temperature (25°C). The device’s slew rate is nominally 0.1 V/us, and its nominal unity-gain bandwidth is 1000 kHz (1 MHz), making it suitable for various signal processing tasks.
The LM358AMX/NOPB is compliant with several regulatory standards including RoHS and REACH, indicating adherence to current environmental and safety regulations. It’s packaged with moisture sensitivity level 1 assurance and features a terminal finish of matte tin, which is conducive to lead-free soldering processes under peak reflow temperatures up to 260°C.
Industry Applications for LM358AMX/NOPB
The Operational Amplifiers like the LM358AMX/NOPB can potentially be used in a variety of industries. Below are some potential applications, though it is important to note that these applications should undergo thorough analysis and verification by engineering and design teams for industry standards compliance and specific application requirements:
- Consumer Electronics: Possibly used in audio devices for signal amplification due to its low input bias and offset currents, which can improve audio quality by minimizing distortion.
- Industrial Automation: Might be implemented within control systems as comparators or voltage followers to provide stable operation over a broad temperature range and under variable power supply conditions.
- Telecommunications: Could potentially be used in signal conditioning applications where bandwidth and low power consumption are critical.
- Computing and Data Storage: Possibly useful in power management systems where precision voltage regulation is required to ensure the reliability and stability of computer and storage systems.
Note, the suggestions mentioned are conceptual and illustrative and require further verification for practical implementation.
About Texas Instruments
Texas Instruments (TI) is recognized for its diverse portfolio of semiconductor products, including a wide range of Operational Amplifiers. TI’s operational amplifiers are designed to meet various application needs, from general-purpose amplifiers, like the LM358AMX/NOPB, to high-precision and low-noise amplifiers for specialized applications. TI focuses on innovating in key areas such as battery life, speed, and precision across a broad range of electrical specifications to provide versatile solutions for nearly any amplification requirement.
Where to Find LM358AMX/NOPB by Texas Instruments
For those interested in purchasing the LM358AMX/NOPB, I recommend conducting a thorough search through Find Chips’ platform. By visiting our site, you can compare the current stock levels and pricing directly from various distributors. Historically, distributors including Win Source Electronics, Chip1Stop, Ameya Holding Limited, and DigiKey have stocked this part.
To locate alternative parts or other Operational Amplifiers offered by Texas Instruments or different manufacturers, you can explore the corresponding category on Find Chips, ensuring you discover the optimum component for your specific needs.