Overview of LM3526MX-H/NOPB by Texas Instruments
The LM3526MX-H/NOPB is a dual-port USB power switch designed for a supply voltage range of 2.7V to 5.5V, capable of handling up to 0.5A loading per channel. This component offers two channels of power switching, each enclosed in an 8-SOIC packaging, operating efficiently between temperatures of -40 to 125 degrees Celsius. The device integrates various protections including transient, over-current, thermal, and under-voltage protection, which ensures safety across a wide range of operating conditions. It’s designed mainly for applications requiring peripheral drivers and interfaces where space and power efficiency are at a premium.
The device’s dual-port functionality is suitable for concurrent management of multiple low-power devices connected via USB. With compatibility encompassing USB 1.1 and USB 2.0 standards, the LM3526MX-H/NOPB is designed for versatile applications in the management of USB power. Additionally, the part is RAM (Restriction of Hazardous Substances) compliant and supports a maximum output current of 1.2A.
Industry Applications for LM3526MX-H/NOPB
The LM3526MX-H/NOPB by Texas Instruments could potentially be applied in several key industries based on its electrical characteristics and protective features. These applications often benefit from the part’s ability to efficiently switch and manage power in compact USB-driven devices.
- Energy and Power Systems: This component might be employed in the management of power flow within systems that require precise control over their USB connections for diagnostics or modular power administrations. It could control the power to sensors or smaller control units regulating energy flow in larger systems.
- Transportation and Logistics: In the area of logistics, this USB power switch can possibly be integrated into informational kiosks or in-vehicle systems that use USB interfaces for updates or charging peripherals that assist in route management or vehicle tracking.
- Renewable Energy: For renewable energy applications, such as solar-powered systems or small wind turbines, the LM3526MX-H/NOPB might be utilized for controlling ancillary equipment via USB, offering a reliable solution for systems requiring durable and efficacious peripheral drivers.
Note: These potential industry applications are conceptual and illustrative and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer widely recognized for its robust and highly functional interface components, including a broad range of Peripheral Drivers. The LM3526MX-H/NOPB, which falls under Peripheral Drivers within Drivers and Interfaces, exemplifies Texas Instruments’ commitment to producing high-quality, reliable products designed for high performance and precision across various applications. TI designs and manufactures not only USB power switches like LM3526MX-H/NOPB but also a full spectrum of interface IC types, offering solutions ranging from basic buffered drivers to complex system-level interface solutions.
Where to Find LM3526MX-H/NOPB by Texas Instruments
To purchase the LM3526MX-H/NOPB, or to find alternate parts within the Peripheral Drivers category, visit our website at findchips.com. This part has previously been available at various distributors including Win Source Electronics, Chip1Stop, Ameya Holding Limited, Rochester Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. For current stock levels and pricing, check the latest updates on our site to ensure the most accurate and up-to-date information.