ERJ2RKF1002X by Panasonic Electronic Components

Overview of ERJ2RKF1002X by Panasonic Electronic Components

The ERJ2RKF1002X is a fixed resistor from Panasonic Electronic Components featuring metal glaze/thick film technology designed to offer high precision with a resistance tolerance of ±1%. It showcases a power rating of 0.1W and functions effectively within a voltage range up to 50V. This component is encapsulated in a small 0402 (1005 Metric) chip-sized package that supports surface mount technology. It supports a wide range of industrial operating temperatures from -55°C to 155°C, ensuring its reliability across various environments.

Key specifications include a resistance of 10 Kohm and a temperature coefficient of 100 ppm/°C which ensures stable performance with changing temperatures. Additionally, it comes guaranteed for compliance with various industry standards such as RoHS, REACH, and AEC-Q200, making it ideal for use in stringent engineering applications where quality and environmental compliance are crucial.

Industry Applications for ERJ2RKF1002X

Given its robust performance metrics and reliable design, the ERJ2RKF1002X can be potentially utilized across a diverse set of industries. Note that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to confirm fitness for specific applications and adherence to necessary standards.

  • Automotive: As it adheres to the AEC-Q200 standard, this component might potentially fit into applications requiring high reliability under changing environmental conditions, such as engine control units or automotive infotainment systems.
  • Aerospace and Defense: The wide operating temperature range and stable performance could potentially make this resistor suitable for use in sophisticated aerospace avionics where extreme conditions are a concern and where high resilience electronics are crucial.
  • Consumer Electronics: In devices where space and precision are key, such as in smartphones and wearables, this compact resistor with stable resistive properties could potentially be used to manage and stabilize voltage and currents within circuits.
  • Telecommunications: Given its reliable performance in controlled resistance and the ability to manage in variable temperatures, this component could potentially be ideal for use in telecommunications equipment, including network routers and switches.
  • Industrial Automation: Its precise resistance tolerance might allow for its possible use in sensor devices and control systems which require exact calibration to ensure accurate process automation and measurements.

About Panasonic Electronic Components

Panasonic is a widely recognized leader in the development and manufacturing of electronic components, including an extensive range of resistors. Among their offerings, the ERJ2RKF1002X is part of a broader family of Metal Glaze/Thick Film Resistors. Panasonic leverages advanced materials, precise manufacturing processes, and stringent quality control measures to ensure the reliability and performance of its components, meeting the needs of highly demanding industries with varied environmental and technical requirements.

Where to Find ERJ2RKF1002X by Panasonic Electronic Components

To locate and purchase the ERJ2RKF1002X, one should consider utilizing resources like FindChips. By visiting the detailed page via this link, users can find both current stock levels and pricing across various distributors. Historically, this resistor has been available through distributors such as Avnet Abacus, Sensible Micro Corporation, TME, Quest Components, Bristol Electronics, Future Electronics, and Newark. For alternatives within the category of Metal Glaze/Thick Film Resistors, the provided link can also be an invaluable resource for comparing options from Panasonic and other key manufacturers.

Compare pricing for ERJ2RKF1002X and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com