CSD18543Q3A by Texas Instruments

Overview of CSD18543Q3A by Texas Instruments

The CSD18543Q3A by Texas Instruments is a 60-V, N-channel NexFET™ power MOSFET, packaged specifically in a single SON 3 mm x 3 mm format. It features a very low drain-source on-resistance of 9.9 mOhm at an 8-VSONP configuration, and is designed to operate reliably over a broad temperature range from -55 to 150 degrees Celsius. This device is optimized for power efficiency and high-performance operation in various applications, encapsulated in a R-PDSO-F5 small outline package with a plastic/epoxy body material.

The part boasts impressive electrical characteristics including a drain current maximum of 60 A and a pulsed drain current maximum of 156 A, ensuring suitability for high-current applications. The CSD18543Q3A is avalanche rated with an avalanche energy rating (Eas) of 55 mJ, indicating robustness for applications involving high energy spikes. This MOSFET operates in an enhancement mode, an advantage for switching applications, supported further by its minimal moisture sensitivity (Level 1).

From a compliance standpoint, the CSD18543Q3A adheres to numerous standards including RoHS and REACH, reflecting Texas Instruments’ commitment to environmental safety and global acceptance. Its well-rounded attributes make it a staple choice for engineers needing a high-quality, reliable switching solution.

Industry Applications for CSD18543Q3A

The versatile characteristics of CSD18543Q3A make it potentially applicable across a variety of industries. Below are conceptual suggestions based on its features and should be validated by engineering teams:

  • Consumer Electronics: This component could be used in advanced power management systems within devices such as laptops and smartphones, where efficient power use and heat management are crucial. The robust operating temperature range and high drain current might benefit fast-charging capabilities.
  • Industrial Automation: In automation systems where machinery requires reliable, high power switching, the CSD18543Q3A could play a vital role due to its robust performance metrics and enhanced mode operation which would suit motor control units and power converters.
  • Renewable Energy Systems: This part can be potentially used in solar inverters and wind turbine converters, leveraging its high switching frequencies and energy handling capacity to increase system efficiency and reliability.
  • Telecommunications: For power supply units in telecom infrastructures which demand high efficiency and reliability under varying environmental conditions, the durable and efficient design of this MOSFET might be advantageous.
  • Electronic Manufacturing: Given its capabilities, manufacturers of power supplies and high-performance custom electronics mounts might find this MOSFET invaluable for incorporation into their designs, where precise control over power distribution and heat management is needed.

Note: These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for proper implementation and adherence to all relevant industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Power Field-Effect Transistors, TI has been an innovator and leading provider, with the CSD18543Q3A being a testament to their engineering and manufacturing capabilities. TI’s offerings include a wide range of power MOSFETs that cater to different voltage and current ratings, providing solutions suited for various applications from simple consumer electronics to complex industrial systems.

Where to Find CSD18543Q3A by Texas Instruments

To purchase the CSD18543Q3A, you should first refer to Power Field-Effect Transistors on FindChips for current stock levels and pricing. Distributors that have historically offered this part include Win Source Electronics, Mouser Electronics, DigiKey, and Quest Components. However, availability can vary significantly, and it is essential to visit FindChips to get real-time availability and pricing from multiple distributors.

Compare pricing for CSD18543Q3A and other Power Field-Effect Transistors at findchips.com