Overview of LTC6813HLWE-1#3ZZPBF by Analog Devices Inc.
The LTC6813HLWE-1#3ZZPBF is an advanced 18-cell battery monitor particularly designed with a daisy chain interface. Manufactured by Analog Devices Inc., this component is encapsulated in a 64-lead low profile quad flat package (LQFP). The device offers multiple features suited for effective power management and is classified under Power Management Circuits in the broader category of Power Circuits. Introduced into the market on February 12, 2018, it has found its application in multiple modern and high-demand technologies requiring precision battery monitoring.
This device is built using CMOS technology and is capable of operating efficiently across a wide temperature range from -40 °C to 125 °C, making it suitable for harsh environmental conditions. Its robust design includes features like an adjustable threshold, capable of managing up-to-18 battery cells through its nine channels. It supports a nominal supply voltage of 60 V, with a range extending from 16 V to 90 V, guaranteeing versatility in application across various battery technologies and configurations. The battery monitoring IC highlights a surface mount design facilitating ease of integration into various circuit boards and systems. Compliance with RoHS and REACH underscores its environmentally friendly status and suitability for global markets.
Industry Applications for LTC6813HLWE-1#3ZZPBF
- Energy and Power Systems: This device could potentially be included in systems like backup power storage units and grid-connected storage solutions, where precise battery monitoring is critical for performance and safety. The high voltage support and improved temperature tolerance might make it particularly advantageous for managing battery banks in solar power installations and other renewable energy systems.
- Renewable Energy: The LTC6813HLWE-1#3ZZPBF could be utilized in advanced renewable energy systems, potentially involving battery storage units that require consistent and reliable monitoring to prevent overcharging and maximize battery life and performance. Applications might include solar energy storage systems where maintaining battery health is paramount.
- Automotive: Given its temperature grade categorized under the automotive segment, the device could find effective use in electric vehicles (EVs) and hybrid systems. Managing battery health in these applications is essential for vehicle performance, range, and safety. The LTC6813HLWE-1#3ZZPBF could potentially help in monitoring the batteries efficiently, ensuring optimal operation within defined thermal and voltage constraints.
Please note that these potential industry applications are conceptual and should be rigorously verified by engineering teams aligned with specific industry standards and systems requirements.
About Analog Devices Inc.
Analog Devices Inc. is a pioneer in the development of integrated circuits (ICs) including Power Management Circuits. In their offering, LTC6813HLWE-1#3ZZPBF stands out as a testament to their commitment to innovation and reliability in managing complex power management tasks. Analog Devices continues to develop products that enable precise power supervision and improve the overall efficiency and performance of electronic systems. Known for their high-quality product benchmarks in the industry of Power Circuits, their solutions cater to a broad spectrum of applications including industrial, automotive, and consumer electronics.
Where to Find LTC6813HLWE-1#3ZZPBF by Analog Devices Inc
Procuring the LTC6813HLWE-1#3ZZPBF can be efficiently managed through platforms like findchips.com, which provide detailed access to current stock levels, pricing, and distributor options. Historically, distributors such as Richardson RFPD and DigiKey have carried this part. To find alternate Power Management Circuits parts that might be offered by Analog Devices Inc or other manufacturers, exploring findchips.com can provide broad market insights and availability.