N3432-6302RB by 3M Interconnect

Overview of N3432-6302RB by 3M Interconnect

The N3432-6302RB from 3M Interconnect is a male board connector featuring a total of 40 contacts distributed in 2 rows with a pitch of 0.1 inch. Its contacts are through-hole straight type, suitable for solder termination. This connector is part of the 3000 series, characterized by its receptacle body style with a latch & eject mechanism which affords secure mating. The black insulator is made from durable polyester (PCT-Polyester), providing robust performance in various environmental conditions.

The connector has a rectangular contact pattern, featuring gold-plated contacts that resist oxidation and ensure reliable electrical connections. With specifications like dielectric withstanding voltage of 1400VAC and an insulation resistance of 1,000,000,000 ohms, it showcases its capability for high-performance applications.

Significantly, this product complies with various standards, such as RoHS, REACH, and is UL listed, congruent to its application in sensitive and regulated environments. With an operating temperature range from -55°C to +105°C, the N3432-6302RB is suitable for use across a wide range of industrial and commercial applications.

Industry Applications for N3432-6302RB

The N3432-6302RB could potentially be employed in various industries due to its versatile design and robust specifications. Below are example industries where such a component might be suitably applied, along with some illustrative use cases within those industries:

  • Computing and Data Storage: Entities might use this component in server motherboards or within RAID systems where high-density and reliable connections are critical. The through-hole mounting provides durability, which is essential for systems with a high rate of data transfer and prolonged operational periods.
  • Consumer Electronics: It could be utilized in home entertainment systems like audio receivers or gaming consoles, where the durable latch & eject mechanism ensures secure contact amidst frequent interactions by users.
  • Telecommunications: This component could be integral in telecommunications equipment, such as switches and routers, potentially leveraging its high insulation resistance and dielectric strength to manage multiple signals efficiently.
  • Electronic Manufacturing: In manufacturing equipment controls, where reliability and precision are crucial, the robust design could aid in minimizing maintenance demands and ensuring consistent performance.

These potential industry applications are only conceptual and need to be validated by engineering teams to ensure compatibility with specific industry standards and application requirements.

About 3M Interconnect

3M Interconnect, a division of the globally recognized 3M company, specializes in advanced and innovative connection solutions for a variety of industries. They produce a wide range of connector types, including Headers and Edge Type Connectors, which feature reliability and flexibility designed into their products. With N3432-6302RB as a part of their extensive catalog, they maintain a reputation for quality and innovation in connector technology.

Where to Find N3432-6302RB by 3M Interconnect

To purchase the N3432-6302RB, one should consider researching current stock levels and pricing on findchips.com. For finding alternate parts or similar products from 3M Interconnect or other manufacturers, checking through the category of Headers and Edge Type Connectors may yield suitable options. Historically, distributors such as Chip1Stop, Interstate Connecting Components, TTI, and Mouser Electronics have stocked this part. However, availability may vary, and updated information is available through the provided link.

Compare pricing for N3432-6302RB and other Headers and Edge Type Connectors / Connectors at findchips.com