Overview of MC33035DWR2G by onsemi
The MC33035DWR2G is a brushless DC motor controller integrated into a SOIC-24 wide body package, emphasizing robust control of up to 40V output voltage and 50mA output current. Manufactured by onsemi, this IC is configured to manage the intricate functionality required for efficient command over brushless DC motors. It supports a minimum supply voltage of 10 V and can operate up to a maximum of 30 V, making it versatile for various power requirements. The controller offers six outputs, which could be advantageous in applications requiring multiple control points.
Furthermore, the MC33035DWR2G is designed with an onset operating temperature as low as -40°C and as high as 85°C, ensuring functionality across a wide range of environmental conditions. Its plastic/epoxy body and matte tin terminal finish align with industry standards for durability and reliability. Notably, this device adheres to RoHS compliance, signifying its construction without hazardous substances. The part’s life cycle is also currently “Active” according to its manufacturer, indicating ongoing production and support.
Industry Applications for MC33035DWR2G
The MC33035DWR2G potentially offers extensive utility across various industries owing to its features and specifications. Here are possible applications:
- Energy and Power Systems: This motor controller could potentially be used in managing small motors within the automated controls of power distribution systems. The ability to operate across a broad temperature range enhances its applicability in outdoor environments or volatile conditions, which are common in this sector.
- Transportation and Logistics: The high endurance and robustness might make the MC33035DWR2G fit for transportation equipment, potentially controlling brushless DC motors in conveyance systems or automated guided vehicles. Such applications require reliable and precise motor control for optimal operation within logistic operations.
- Renewable Energy: In the realm of renewable energy, particularly in solar and wind applications, this component could be considered for the motor control systems used in tracking solar panels or adjusting wind turbine blades. The adaptability to varying supply voltages and sophisticated control capabilities make it a viable candidate.
Note that these applications are conceptual and would need detailed analysis by engineering teams to ensure standards compliance and technical suitableness.
About onsemi
onsemi is a prominent figure in the development and manufacture of semiconductor solutions, particularly in the field of Motion Control Electronics. Their broad portfolio not only includes motor controllers like the MC33035DWR2G but also spans other related components that empower modern appliances, automotive applications, and industrial machinery with enhanced precision and energy efficiency. onsemi’s commitment to providing environmentally friendly products is evident in their compliance with international standards and regulations like RoHS, further solidifying their reputation in the tech space.
Where to Find MC33035DWR2G by onsemi
To purchase the MC33035DWR2G it is recommended to utilize platforms like findchips.com to verify availability and compare pricing. This part has been listed by several distributors, including Wuhan P&S, Win Source Electronics, and DigiKey. However, the current stock and best prices would be most reliably found on findchips.com. Additionally, for those considering alternative parts in Motion Control Electronics, further research and comparisons can be efficiently conducted via this tool.