M80-8820242 by Harwin

Overview of M80-8820242 by Harwin

The Harwin M80-8820242 is a male board connector featuring 2 contacts arranged in a single row, designed for Wire-To-Board and Board-To-Board connections. This part is notable for its 0.079 inch pitch and through-hole termination. It includes tin (Sn) – with Nickel (Ni) barrier finish on the termination and gold plating on the contacts, enhancing its durability and conductivity. The connector is housed in a black insulator made from polyamide, which is known for its good heat resistance and mechanical strength. Additionally, this connector is RoHS compliant, satisfying current environmental regulations regarding hazardous substances.

The design incorporates a locking feature as well as a latch mechanism, ensuring secure and reliable connections suited to varying environmental conditions. With a dimensionally compact body, specifically 0.319 inch in length, 0.156 inch in breadth, and 0.218 inch depth, it is suitable for tight-space applications. Operating temperatures for this robust connector range from -55°C to 125°C, making it versatile for a variety of challenging environments. Recall that this part is in “Active” status as per its lifecycle code, indicating its availability and ongoing manufacturer support.

Industry Applications for M80-8820242

The M80-8820242 could potentially be utilized across various industries due to its versatile specifications. Here’s an illustrative look at possible industry applications:

  • Energy and Power Systems: This connector could potentially be used in control systems that manage power distribution. Its high insulation resistance (100 million Ω) and durable construction (500 mating cycles) could help withstand the demanding environments of power transmission applications.
  • Renewable Energy: In renewable energy systems such as solar panels or wind turbines, reliable and durable connections are crucial. The high operating temperature range and secure locking mechanism might make the M80-8820242 suitable for these settings.
  • Transportation and Logistics: The connector could potentially be applied in vehicle electronics that require compact, high-performance connectors. Its ability to handle a broad range of temperatures makes it suited for outdoor transportation and logistics applications.

Note that these potential industry applications are only conceptual. Engineering and design teams must confirm compliance with industry standards and specific application requirements through detailed analysis and verification.

About Harwin

Harwin is a well-established player in the field of electronic connectors, with a particularly strong portfolio in the subcategory of Headers and Edge Type Connectors. Known for their innovation in connector design and manufacturing, Harwin components like the M80-8820242 and similar parts showcase the company’s commitment to reliability and performance in challenging environmental conditions. Harwin’s expertise in produciny high-precision, durable connectors ensures that they remain a preferred choice for engineers looking for parts that offer both performance and longevity.

Where to Find M80-8820242 by Harwin

To purchase the Harwin M80-8820242, potential buyers should consider using findchips.com to check real-time availability and pricing. The platform similarly facilitates the exploration of alternative parts within the Headers and Edge Type Connectors category that might be available from Harwin or other vendors. This connector has historically been available from distributors such as Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability may fluctuate, so it is advisable to verify current stock and pricing on findchips.com.

Compare pricing for M80-8820242 and other Headers and Edge Type Connectors / Connectors at findchips.com